Part Details for HERF1607G by Taiwan Semiconductor
Overview of HERF1607G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HERF1607G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HERF1607G
|
Avnet Americas | Diode High Efficiency Rectifier 800V 16A 3-Pin ITO-220AB Tube - Rail/Tube (Alt: HERF1607G) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.4234 | Buy Now |
DISTI #
821-HERF1607G
|
Mouser Electronics | Rectifiers 80ns, 16A, 800V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
$0.4670 / $1.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks | 0 |
|
$0.5740 | Buy Now |
Part Details for HERF1607G
HERF1607G CAD Models
HERF1607G Part Data Attributes
|
HERF1607G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HERF1607G
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 2 Element, 16A, 800V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.08 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for HERF1607G
This table gives cross-reference parts and alternative options found for HERF1607G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HERF1607G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS50U100CT | 25A, 100V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | STMicroelectronics | HERF1607G vs STPS50U100CT |
STPS60H100CT | 100 V, 60 A dual TO-220 Power Schottky Rectifier | STMicroelectronics | HERF1607G vs STPS60H100CT |
STTH806TTI | 600 V, 8 A 3-lead tandem Hyperfast Boost Diode | STMicroelectronics | HERF1607G vs STTH806TTI |
SBR60A300CT | Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | HERF1607G vs SBR60A300CT |
SBR4040CT | Rectifier Diode, 1 Phase, 2 Element, 20A, 40V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | HERF1607G vs SBR4040CT |
STPS60170CT | 170 V, 60 A dual Power Schottky Rectifier | STMicroelectronics | HERF1607G vs STPS60170CT |
SBR30A45CT | Rectifier Diode, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | HERF1607G vs SBR30A45CT |
MBR20L60CTG | Schottky Barrier Rectifier, L-Series, 60 V, 20 A, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | HERF1607G vs MBR20L60CTG |
STPS30SM100ST | 100 V, 30 A 3-lead single Low Leakage Power Schottky rectifier | STMicroelectronics | HERF1607G vs STPS30SM100ST |
SBR30U30CT | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 30V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | HERF1607G vs SBR30U30CT |