-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power logic 8-bit shift register
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P1546
|
Newark | Dc-Dc Converters |Stmicroelectronics STPIC6C595MTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
23AC9999
|
Newark | Power Management Rohs Compliant: Yes |Stmicroelectronics STPIC6C595MTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5040 / $0.5260 | Buy Now |
DISTI #
497-3023-1-ND
|
DigiKey | IC SHIFT REGISTER 8BIT 16-SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4391 In Stock |
|
$0.4668 / $1.2000 | Buy Now |
DISTI #
STPIC6C595MTR
|
Avnet Americas | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SO T/R - Tape and Reel (Alt: STPIC6C595MTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 17500 |
|
$0.4279 | Buy Now |
DISTI #
511-STPIC6C595MTR
|
Mouser Electronics | Counter Shift Registers 8-Bit Shift Register RoHS: Compliant | 10044 |
|
$0.4850 / $1.2000 | Buy Now |
|
STMicroelectronics | Power logic 8-bit shift register RoHS: Compliant Min Qty: 1 | 10014 |
|
$0.6800 / $1.1800 | Buy Now |
|
Future Electronics | STPIC6C595 Series 100 mA 5 KHz Power Logic 8-Bit Shift Register - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.4200 / $0.4350 | Buy Now |
|
Future Electronics | STPIC6C595 Series 100 mA 5 KHz Power Logic 8-Bit Shift Register - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4200 / $0.4350 | Buy Now |
|
Future Electronics | STPIC6C595 Series 100 mA 5 KHz Power Logic 8-Bit Shift Register - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4200 / $0.4500 | Buy Now |
|
Future Electronics | STPIC6C595 Series 100 mA 5 KHz Power Logic 8-Bit Shift Register - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4200 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPIC6C595MTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPIC6C595MTR
STMicroelectronics
Power logic 8-bit shift register
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Count Direction | RIGHT | |
Family | 6C | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for STPIC6C595MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPIC6C595MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPIC6C595DR | 8-bit shift register with 100mA/ch 16-SOIC -40 to 125 | Texas Instruments | STPIC6C595MTR vs TPIC6C595DR |
TPIC6C596D | Automotive 8-bit shift register 16-SOIC -40 to 125 | Texas Instruments | STPIC6C595MTR vs TPIC6C596D |
TPIC6C596DG4 | Automotive 8-bit shift register 16-SOIC -40 to 125 | Texas Instruments | STPIC6C595MTR vs TPIC6C596DG4 |