-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel 60V - 0.014Ohm - 60A - TO-220FP StripFET(TM) II POWER MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-3197-5-ND
|
DigiKey | MOSFET N-CH 60V 30A TO220FP Min Qty: 1 Lead time: 26 Weeks Container: Tube |
1000 In Stock |
|
$0.7086 / $1.1900 | Buy Now |
DISTI #
STP60NF06FP
|
Avnet Americas | Trans MOSFET N-CH 60V 30A 3-Pin(3+Tab) TO-220FP - Rail/Tube (Alt: STP60NF06FP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$0.7398 / $0.8418 | Buy Now |
DISTI #
511-STP60NF06FP
|
Mouser Electronics | MOSFET N-Ch 60 Volt 60 Amp RoHS: Compliant | 1918 |
|
$0.7080 / $1.1900 | Buy Now |
|
STMicroelectronics | N-Channel 60V - 0.014Ohm - 60A - TO-220FP StripFET(TM) II POWER MOSFET RoHS: Compliant Min Qty: 1 | 1918 |
|
$0.7000 / $1.1700 | Buy Now |
|
Future Electronics | N-Channel 60 V 16 mOhm STripFET II Power MosFet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 850Tube |
|
$0.6950 / $0.8300 | Buy Now |
|
Future Electronics | N-Channel 60 V 16 mOhm STripFET II Power MosFet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6950 / $0.8250 | Buy Now |
|
Future Electronics | N-Channel 60 V 16 mOhm STripFET II Power MosFet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6950 / $0.8250 | Buy Now |
|
Future Electronics | N-Channel 60 V 16 mOhm STripFET II Power MosFet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6950 / $0.7450 | Buy Now |
|
Future Electronics | N-Channel 60 V 16 mOhm STripFET II Power MosFet - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6950 / $0.7450 | Buy Now |
DISTI #
STP60NF06FP
|
Avnet Americas | Trans MOSFET N-CH 60V 30A 3-Pin(3+Tab) TO-220FP - Rail/Tube (Alt: STP60NF06FP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$0.7398 / $0.8418 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP60NF06FP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP60NF06FP
STMicroelectronics
N-Channel 60V - 0.014Ohm - 60A - TO-220FP StripFET(TM) II POWER MOSFET
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Date Of Intro | 1980-01-04 | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 370 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.016 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 30 W | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP60NF06FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP60NF06FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STP10NK80ZFP | N-channel 800 V, 0.78 Ohm typ., 9 A SuperMESH Power MOSFETs in a TO-220FP package | STMicroelectronics | STP60NF06FP vs STP10NK80ZFP |
STP6NK90ZFP | N-channel 900 V, 1.56 Ohm typ., 5.8 A SuperMESH Power MOSFET in a TO-220FP package | STMicroelectronics | STP60NF06FP vs STP6NK90ZFP |
STP5NK80ZFP | N-channel 800 V, 1.9 Ohm typ., 4.3 A SuperMESH Power MOSFET in a TO-220FP package | STMicroelectronics | STP60NF06FP vs STP5NK80ZFP |
STP10NK60ZFP | N-channel 600 V, 0.65 Ohm typ., 10 A Zener-protected SuperMESH Power MOSFET in TO-220FP package | STMicroelectronics | STP60NF06FP vs STP10NK60ZFP |
STP17NK40ZFP | N-CHANNEL 400V - 0.23 Ohm - 15A TO-220FP Zener-Protected SuperMESH(TM) Power MOSFET | STMicroelectronics | STP60NF06FP vs STP17NK40ZFP |
STP3NK60ZFP | N-channel 600 V, 3.2 Ohm typ., 2.4 A SuperMESH PowerMOSFET in TO-220FP package | STMicroelectronics | STP60NF06FP vs STP3NK60ZFP |
STP9NK70ZFP | N-Channel 700V - 1Ohm - 7.5A - TO-220FP Zener-Protected SuperMesh(TM) POWER MOSFET | STMicroelectronics | STP60NF06FP vs STP9NK70ZFP |
STF9NK90Z | N-channel 900 V, 1.1 Ohm typ., 8 A SuperMESH Power MOSFET in a TO-220FP package | STMicroelectronics | STP60NF06FP vs STF9NK90Z |
STP14NK60ZFP | N-channel 600 V, 0.45 Ohm typ., 13.5 A SuperMESH Power MOSFET in TO-220FP package | STMicroelectronics | STP60NF06FP vs STP14NK60ZFP |
STF2HNK60Z | N-channel 600 V, 3.5 Ohm typ., 2 A SuperMESH Power MOSFET in a TO-220FP package | STMicroelectronics | STP60NF06FP vs STF2HNK60Z |