-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-CHANNEL 400V - 0.23 Ohm - 15A TO-220FP Zener-Protected SuperMESH(TM) Power MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P1919
|
Newark | Hv Mosfet Planar |Stmicroelectronics STP17NK40ZFP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-12611-5-ND
|
DigiKey | MOSFET N-CH 400V 15A TO220FP Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9058 / $4.0800 | Buy Now |
DISTI #
STP17NK40ZFP
|
Avnet Americas | Trans MOSFET N-CH 400V 15A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STP17NK40ZFP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.9896 / $2.2640 | Buy Now |
DISTI #
511-STP17NK40ZFP
|
Mouser Electronics | MOSFET N-CHANNEL 400V -.23 Zener SuperMESH 15A RoHS: Compliant | 776 |
|
$1.9800 / $4.1700 | Buy Now |
|
STMicroelectronics | N-CHANNEL 400V - 0.23 Ohm - 15A TO-220FP Zener-Protected SuperMESH(TM) Power MOSFET RoHS: Compliant Min Qty: 1 | 776 |
|
$2.4700 / $4.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.9500 / $2.1500 | Buy Now |
DISTI #
STP17NK40ZFP
|
TME | Transistor: N-MOSFET, unipolar, 400V, 9.4A, 35W, TO220FP Min Qty: 1 | 46 |
|
$1.5900 / $2.4000 | Buy Now |
|
ComSIT USA | N-CHANNEL 400V-0.23 OHM-15A TO-220FP ZENER-PROTECTED SUPERMESH POWER MOSFET Power Field-Effect Transistor, 15A I(D), 400V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant | Europe - 2000 |
|
RFQ | |
DISTI #
STP17NK40ZFP
|
Avnet Silica | Trans MOSFET N-CH 400V 15A 3-Pin(3+Tab) TO-220FP Tube (Alt: STP17NK40ZFP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Silica - 800 |
|
Buy Now | |
DISTI #
STP17NK40ZFP
|
EBV Elektronik | Trans MOSFET N-CH 400V 15A 3-Pin(3+Tab) TO-220FP Tube (Alt: STP17NK40ZFP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP17NK40ZFP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP17NK40ZFP
STMicroelectronics
N-CHANNEL 400V - 0.23 Ohm - 15A TO-220FP Zener-Protected SuperMESH(TM) Power MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220FP | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 450 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 35 W | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP17NK40ZFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP17NK40ZFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STP4NK60ZFP | N-channel 600 V, 1.7 Ohm typ., 4 A SuperMESH Power MOSFET in TO-220FP package | STMicroelectronics | STP17NK40ZFP vs STP4NK60ZFP |
STP10NC50FP | 10A, 500V, 0.52ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220FP, 3 PIN | STMicroelectronics | STP17NK40ZFP vs STP10NC50FP |
STP4NC60FP | 4.2A, 600V, 2.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STP17NK40ZFP vs STP4NC60FP |
STP3NK60ZFP | N-channel 600 V, 3.2 Ohm typ., 2.4 A SuperMESH PowerMOSFET in TO-220FP package | STMicroelectronics | STP17NK40ZFP vs STP3NK60ZFP |
NDF03N60ZH | Power MOSFET 600V 3A 3.6 Ohm Single N-Channel TO-220FP Optimized, TO-220 FULLPACK, 3-LEAD, 50-TUBE | onsemi | STP17NK40ZFP vs NDF03N60ZH |
STP4NK80ZFP | N-channel 800 V, 2.7 Ohm typ., 3 A SuperMESH Power MOSFET in a TO-220FP package | STMicroelectronics | STP17NK40ZFP vs STP4NK80ZFP |
STP30NF10FP | 18A, 100V, 0.045ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220FP, FULL PACK-3 | STMicroelectronics | STP17NK40ZFP vs STP30NF10FP |
STP6NK60ZFP | N-channel 600 V, 1 Ohm typ., 6 A SuperMESH Power MOSFET in a TO-220 package | STMicroelectronics | STP17NK40ZFP vs STP6NK60ZFP |
STP16NE06LFP | 11A, 60V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STP17NK40ZFP vs STP16NE06LFP |
STP12NM50FDFP | 12A, 500V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220FP, 3 PIN | STMicroelectronics | STP17NK40ZFP vs STP12NM50FDFP |