-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 3.5 Ohm typ., 2 A SuperMESH Power MOSFET in a TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P0877
|
Newark | Hv Mosfet Planar |Stmicroelectronics STF2HNK60Z Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-12575-5-ND
|
DigiKey | MOSFET N-CH 600V 2A TO220FP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
729 In Stock |
|
$0.6352 / $1.0600 | Buy Now |
DISTI #
STF2HNK60Z
|
Avnet Americas | Trans MOSFET N-CH 600V 2A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STF2HNK60Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.6632 / $0.7547 | Buy Now |
DISTI #
511-STF2HNK60Z
|
Mouser Electronics | MOSFET N-Ch, 600V-4.4ohms Zener SuperMESH 2A RoHS: Compliant | 2217 |
|
$0.6340 / $1.0600 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 3.5 Ohm typ., 2 A SuperMESH Power MOSFET in a TO-220FP package RoHS: Compliant Min Qty: 1 | 2217 |
|
$0.6200 / $1.0400 | Buy Now |
|
Future Electronics | N-Channel 600V 4.8 Ohm Zener-protected SuperMESH™ Power MOSFET RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.6250 / $0.7400 | Buy Now |
|
Future Electronics | N-Channel 600V 4.8 Ohm Zener-protected SuperMESH™ Power MOSFET RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.6250 / $0.7400 | Buy Now |
|
Future Electronics | N-Channel 600V 4.8 Ohm Zener-protected SuperMESH™ Power MOSFET RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.6250 / $0.7450 | Buy Now |
|
Bristol Electronics | 900 |
|
RFQ | ||
|
Quest Components | 720 |
|
$0.9040 / $2.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STF2HNK60Z
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF2HNK60Z
STMicroelectronics
N-channel 600 V, 3.5 Ohm typ., 2 A SuperMESH Power MOSFET in a TO-220FP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 4.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 7 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 20 W | |
Pulsed Drain Current-Max (IDM) | 8 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STF2HNK60Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STF2HNK60Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STP4NK60ZFP | N-channel 600 V, 1.7 Ohm typ., 4 A SuperMESH Power MOSFET in TO-220FP package | STMicroelectronics | STF2HNK60Z vs STP4NK60ZFP |
STP10NC50FP | 10A, 500V, 0.52ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220FP, 3 PIN | STMicroelectronics | STF2HNK60Z vs STP10NC50FP |
STP4NC60FP | 4.2A, 600V, 2.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STF2HNK60Z vs STP4NC60FP |
STP3NK60ZFP | N-channel 600 V, 3.2 Ohm typ., 2.4 A SuperMESH PowerMOSFET in TO-220FP package | STMicroelectronics | STF2HNK60Z vs STP3NK60ZFP |
NDF03N60ZH | Power MOSFET 600V 3A 3.6 Ohm Single N-Channel TO-220FP Optimized, TO-220 FULLPACK, 3-LEAD, 50-TUBE | onsemi | STF2HNK60Z vs NDF03N60ZH |
STP4NK80ZFP | N-channel 800 V, 2.7 Ohm typ., 3 A SuperMESH Power MOSFET in a TO-220FP package | STMicroelectronics | STF2HNK60Z vs STP4NK80ZFP |
STP30NF10FP | 18A, 100V, 0.045ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220FP, FULL PACK-3 | STMicroelectronics | STF2HNK60Z vs STP30NF10FP |
STP6NK60ZFP | N-channel 600 V, 1 Ohm typ., 6 A SuperMESH Power MOSFET in a TO-220 package | STMicroelectronics | STF2HNK60Z vs STP6NK60ZFP |
STP16NE06LFP | 11A, 60V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | STF2HNK60Z vs STP16NE06LFP |
STP12NM50FDFP | 12A, 500V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220FP, 3 PIN | STMicroelectronics | STF2HNK60Z vs STP12NM50FDFP |