Part Details for STM32L486QGI7XXX by STMicroelectronics
Overview of STM32L486QGI7XXX by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Medical Imaging
Part Details for STM32L486QGI7XXX
STM32L486QGI7XXX CAD Models
STM32L486QGI7XXX Part Data Attributes
|
STM32L486QGI7XXX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L486QGI7XXX
STMicroelectronics
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | VFBGA, BGA132,12X12,20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B132 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 14 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 109 | |
Number of Terminals | 132 | |
Number of Timers | 16 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA132,12X12,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
RAM (bytes) | 131072 | |
RAM (words) | 16384 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32L486QGI7XXX
This table gives cross-reference parts and alternative options found for STM32L486QGI7XXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L486QGI7XXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32L486QGI | RISC Microcontroller | STMicroelectronics | STM32L486QGI7XXX vs STM32L486QGI |
STM32L476QGI7PTR | RISC Microcontroller | STMicroelectronics | STM32L486QGI7XXX vs STM32L476QGI7PTR |
STM32L486QGI6XXX | RISC MICROCONTROLLER | STMicroelectronics | STM32L486QGI7XXX vs STM32L486QGI6XXX |
STM32L476QGI6PXXX | RISC Microcontroller | STMicroelectronics | STM32L486QGI7XXX vs STM32L476QGI6PXXX |
STM32L486QGI7PXXX | Microcontroller | STMicroelectronics | STM32L486QGI7XXX vs STM32L486QGI7PXXX |
STM32L486QGI7TR | RISC MICROCONTROLLER | STMicroelectronics | STM32L486QGI7XXX vs STM32L486QGI7TR |
STM32L476QGI6 | Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 1 Mbyte of Flash memory, LCD, USB OTG, DFSDM | STMicroelectronics | STM32L486QGI7XXX vs STM32L476QGI6 |
STM32L476QGI6P | Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 1 Mbyte of Flash memory, LCD, USB OTG, DFSDM | STMicroelectronics | STM32L486QGI7XXX vs STM32L476QGI6P |
STM32L486QGI6TR | Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 1 Mbyte of Flash memory, LCD, USB OTG, AES-256, DFSDM | STMicroelectronics | STM32L486QGI7XXX vs STM32L486QGI6TR |
STM32L476QGI7XXX | 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PBGA132, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFBGA-132 | STMicroelectronics | STM32L486QGI7XXX vs STM32L476QGI7XXX |