There are no models available for this part yet.
Overview of STM32L476QGI7PTR by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Healthcare
Renewable Energy
Robotics and Drones
CAD Models for STM32L476QGI7PTR by STMicroelectronics
Part Data Attributes for STM32L476QGI7PTR by STMicroelectronics
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Package Description
|
VFBGA,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for STM32L476QGI7PTR
This table gives cross-reference parts and alternative options found for STM32L476QGI7PTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L476QGI7PTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32L486QGI | RISC Microcontroller | STMicroelectronics | STM32L476QGI7PTR vs STM32L486QGI |
STM32L486QGI6XXX | RISC MICROCONTROLLER | STMicroelectronics | STM32L476QGI7PTR vs STM32L486QGI6XXX |
STM32L476QGI6PXXX | RISC Microcontroller | STMicroelectronics | STM32L476QGI7PTR vs STM32L476QGI6PXXX |
STM32L486QGI7PXXX | Microcontroller | STMicroelectronics | STM32L476QGI7PTR vs STM32L486QGI7PXXX |
STM32L486QGI7TR | RISC MICROCONTROLLER | STMicroelectronics | STM32L476QGI7PTR vs STM32L486QGI7TR |
STM32L486QGI7XXX | RISC MICROCONTROLLER | STMicroelectronics | STM32L476QGI7PTR vs STM32L486QGI7XXX |
STM32L476QGI6 | Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 1 Mbyte of Flash memory, LCD, USB OTG, DFSDM | STMicroelectronics | STM32L476QGI7PTR vs STM32L476QGI6 |
STM32L476QGI6P | Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 1 Mbyte of Flash memory, LCD, USB OTG, DFSDM | STMicroelectronics | STM32L476QGI7PTR vs STM32L476QGI6P |
STM32L486QGI6TR | Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 1 Mbyte of Flash memory, LCD, USB OTG, AES-256, DFSDM | STMicroelectronics | STM32L476QGI7PTR vs STM32L486QGI6TR |
STM32L476QGI7XXX | 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PBGA132, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFBGA-132 | STMicroelectronics | STM32L476QGI7PTR vs STM32L476QGI7XXX |