Part Details for STM32L486QGI3PXXX by STMicroelectronics
Overview of STM32L486QGI3PXXX by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Medical Imaging
Part Details for STM32L486QGI3PXXX
STM32L486QGI3PXXX CAD Models
STM32L486QGI3PXXX Part Data Attributes
|
STM32L486QGI3PXXX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L486QGI3PXXX
STMicroelectronics
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2017-10-06 | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Clock Frequency-Max | 48 MHz | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Length | 7 mm | |
Number of I/O Lines | 109 | |
Number of Terminals | 132 | |
PWM Channels | YES | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32L486QGI3PXXX
This table gives cross-reference parts and alternative options found for STM32L486QGI3PXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L486QGI3PXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32L486QGI | RISC Microcontroller | STMicroelectronics | STM32L486QGI3PXXX vs STM32L486QGI |
STM32L476QGI7PTR | RISC Microcontroller | STMicroelectronics | STM32L486QGI3PXXX vs STM32L476QGI7PTR |
STM32L486QGI6XXX | RISC MICROCONTROLLER | STMicroelectronics | STM32L486QGI3PXXX vs STM32L486QGI6XXX |
STM32L476QGI6PXXX | RISC Microcontroller | STMicroelectronics | STM32L486QGI3PXXX vs STM32L476QGI6PXXX |
STM32L486QGI7PXXX | Microcontroller | STMicroelectronics | STM32L486QGI3PXXX vs STM32L486QGI7PXXX |
STM32L486QGI7TR | RISC MICROCONTROLLER | STMicroelectronics | STM32L486QGI3PXXX vs STM32L486QGI7TR |
STM32L486QGI7XXX | RISC MICROCONTROLLER | STMicroelectronics | STM32L486QGI3PXXX vs STM32L486QGI7XXX |
STM32L476QGI6 | Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 1 Mbyte of Flash memory, LCD, USB OTG, DFSDM | STMicroelectronics | STM32L486QGI3PXXX vs STM32L476QGI6 |
STM32L476QGI6P | Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 1 Mbyte of Flash memory, LCD, USB OTG, DFSDM | STMicroelectronics | STM32L486QGI3PXXX vs STM32L476QGI6P |
STM32L486QGI6TR | Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 1 Mbyte of Flash memory, LCD, USB OTG, AES-256, DFSDM | STMicroelectronics | STM32L486QGI3PXXX vs STM32L486QGI6TR |