Part Details for STM32F217IGH6VTR by STMicroelectronics
Overview of STM32F217IGH6VTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STM32F217IGH6VTR
STM32F217IGH6VTR CAD Models
STM32F217IGH6VTR Part Data Attributes
|
STM32F217IGH6VTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F217IGH6VTR
STMicroelectronics
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UFBGA-201 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
JESD-30 Code | S-PBGA-B201 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 140 | |
Number of Terminals | 201 | |
Number of Timers | 17 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA201,15X15,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
RAM (bytes) | 135168 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32F217IGH6VTR
This table gives cross-reference parts and alternative options found for STM32F217IGH6VTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F217IGH6VTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F217IGH7XXXTR | IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,CMOS,BGA,176PIN,PLASTIC | STMicroelectronics | STM32F217IGH6VTR vs STM32F217IGH7XXXTR |
STM32F217IGH7VXXX | RISC MICROCONTROLLER | STMicroelectronics | STM32F217IGH6VTR vs STM32F217IGH7VXXX |
STM32F217IGH7XXX | 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PBGA176, 10 X 10 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, UFBGA-176 | STMicroelectronics | STM32F217IGH6VTR vs STM32F217IGH7XXX |
STM32F217IGH6VXXX | RISC MICROCONTROLLER | STMicroelectronics | STM32F217IGH6VTR vs STM32F217IGH6VXXX |
STM32F217IGH7 | IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,CMOS,BGA,176PIN,PLASTIC | STMicroelectronics | STM32F217IGH6VTR vs STM32F217IGH7 |
STM32F217IGH6XXX | 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PBGA176, 10 X 10 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, UFBGA-176 | STMicroelectronics | STM32F217IGH6VTR vs STM32F217IGH6XXX |
STM32F217IGH6TR | High-performance Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet, HW crypto | STMicroelectronics | STM32F217IGH6VTR vs STM32F217IGH6TR |
STM32F217IGH6 | High-performance Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet, HW crypto | STMicroelectronics | STM32F217IGH6VTR vs STM32F217IGH6 |