-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet, HW crypto
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK1430
|
Newark | Stm32F |Stmicroelectronics STM32F217IGH6TR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-STM32F217IGH6TR-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 176UFBGA Min Qty: 1500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.1430 | Buy Now |
DISTI #
STM32F217IGH6TR
|
Avnet Americas | MCU 32-Bit STM32F21 ARM Cortex-M3 RISC 1024KB Flash 1.8V to 3.6V 176-Pin UFBGA T/R - Tape and Reel (Alt: STM32F217IGH6TR) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$11.7972 / $13.4244 | Buy Now |
DISTI #
511-STM32F217IGH6TR
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 120 MHz CPU RoHS: Compliant | 0 |
|
$11.6800 | Order Now |
|
STMicroelectronics | High-performance Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet, HW crypto RoHS: Compliant Min Qty: 1 | 0 |
|
$12.9800 / $18.7900 | Buy Now |
|
Future Electronics | ARM Cortex-M3 STM32F2 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$11.4600 | Buy Now |
DISTI #
STM32F217IGH6TR
|
Avnet Silica | MCU 32-Bit STM32F21 ARM Cortex-M3 RISC 1024KB Flash 1.8V to 3.6V 176-Pin UFBGA T/R (Alt: STM32F217IGH6TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | Silica - 28500 |
|
Buy Now | |
DISTI #
STM32F217IGH6TR
|
EBV Elektronik | MCU 32-Bit STM32F21 ARM Cortex-M3 RISC 1024KB Flash 1.8V to 3.6V 176-Pin UFBGA T/R (Alt: STM32F217IGH6TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F217IGH6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F217IGH6TR
STMicroelectronics
High-performance Arm Cortex-M3 MCU with 1 Mbyte of Flash memory, 120 MHz CPU, ART Accelerator, Ethernet, HW crypto
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | UFBGA-201 | |
Pin Count | 176 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
JESD-30 Code | S-PBGA-B201 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 140 | |
Number of Terminals | 201 | |
Number of Timers | 17 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA201,15X15,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 135168 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F217IGH6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F217IGH6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F217IGH6VTR | RISC MICROCONTROLLER | STMicroelectronics | STM32F217IGH6TR vs STM32F217IGH6VTR |
STM32F217IGH6VXXX | RISC MICROCONTROLLER | STMicroelectronics | STM32F217IGH6TR vs STM32F217IGH6VXXX |
STM32F217IGH7TR | 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PBGA176, 10 X 10 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, UFBGA-176 | STMicroelectronics | STM32F217IGH6TR vs STM32F217IGH7TR |