STM32F217IGH6VTR
vs
STM32F217IGH7XXXTR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Package Description
UFBGA-201
FBGA, BGA201,15X15,25
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
26
26
Bit Size
32
32
Boundary Scan
YES
CPU Family
CORTEX-M3
CORTEX-M3
Clock Frequency-Max
26 MHz
26 MHz
DAC Channels
YES
YES
DMA Channels
YES
YES
External Data Bus Width
16
16
Format
FIXED POINT
JESD-30 Code
S-PBGA-B201
S-PBGA-B201
Length
10 mm
10 mm
Low Power Mode
YES
Number of DMA Channels
2
16
Number of External Interrupts
16
Number of I/O Lines
140
140
Number of Terminals
201
201
Number of Timers
17
16
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
FBGA
Package Equivalence Code
BGA201,15X15,25
BGA201,15X15,25
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
GRID ARRAY, FINE PITCH
RAM (bytes)
135168
131072
ROM (words)
1048576
1048576
ROM Programmability
FLASH
FLASH
Seated Height-Max
0.6 mm
Speed
120 MHz
120 MHz
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3.3 V
2.7 V
Supply Voltage-Nom
3.3 V
2.7 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
0.65 mm
0.635 mm
Terminal Position
BOTTOM
BOTTOM
Width
10 mm
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Part Package Code
BGA
Pin Count
176
Qualification Status
Not Qualified
Supply Current-Max
93 mA
Compare STM32F217IGH6VTR with alternatives
Compare STM32F217IGH7XXXTR with alternatives