Part Details for STK10C68-C35I by Simtek Corporation
Overview of STK10C68-C35I by Simtek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for STK10C68-C35I
STK10C68-C35I CAD Models
STK10C68-C35I Part Data Attributes
|
STK10C68-C35I
Simtek Corporation
Buy Now
Datasheet
|
Compare Parts:
STK10C68-C35I
Simtek Corporation
Non-Volatile SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMTEK CORP | |
Package Description | DIP, DIP28,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | HARDWARE STORE/RECALL; AUTOMATIC STORE TIMING | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.56 mm | |
Memory Density | 65536 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.14 mm | |
Standby Current-Max | 0.00075 A | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for STK10C68-C35I
This table gives cross-reference parts and alternative options found for STK10C68-C35I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK10C68-C35I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9232406MXA | Non-Volatile SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Cypress Semiconductor | STK10C68-C35I vs 5962-9232406MXA |
STK12C68-5C35 | Non-Volatile SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Simtek Corporation | STK10C68-C35I vs STK12C68-5C35 |
U631H64BDC35 | 8KX8 NON-VOLATILE SRAM, 35ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | STK10C68-C35I vs U631H64BDC35 |
STK12C68-PF35I | 8KX8 NON-VOLATILE SRAM, 35ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | STK10C68-C35I vs STK12C68-PF35I |
U632H64DK35G1 | Non-Volatile SRAM, 8KX8, 35ns, CMOS, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 | Simtek Corporation | STK10C68-C35I vs U632H64DK35G1 |
STK12C68-K35I | 8KX8 NON-VOLATILE SRAM, 35ns, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Cypress Semiconductor | STK10C68-C35I vs STK12C68-K35I |
STK12C68-PF35I | Non-Volatile SRAM, 8KX8, 35ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Simtek Corporation | STK10C68-C35I vs STK12C68-PF35I |
U631H64BDK35G1 | Non-Volatile SRAM, 8KX8, 35ns, CMOS, PDIP28, 0.300 INCH, GREEN, PLASTIC, DIP-28 | ZMDI | STK10C68-C35I vs U631H64BDK35G1 |
STK11C68-C35I | Non-Volatile SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, MO-058, DIP-28 | Cypress Semiconductor | STK10C68-C35I vs STK11C68-C35I |
STK10C68-C35M | 8KX8 NON-VOLATILE SRAM, 35ns, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Cypress Semiconductor | STK10C68-C35I vs STK10C68-C35M |