Memory
STK10C68-5C35I
Description: 8KX8 NON-VOLATILE SRAM, 35ns, CDIP28, 0.300 INCH, CERAMIC, DIP-28

Overview of STK10C68-5C35I by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for STK10C68-5C35I by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STK10C68-5C35I by Cypress Semiconductor

STK10C68-5C35I
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIMTEK CORP
Part Package Code
DIP
Package Description
DIP, DIP28,.3
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
35 ns
Additional Feature
EEPROM HARDWARE STORE/RECALL; RETENTION/ENDURANCE = 10 YEARS/100000 CYCLES
JESD-30 Code
R-CDIP-T28
JESD-609 Code
e0
Length
35.56 mm
Memory Density
65536 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
4.2418 mm
Standby Current-Max
0.001 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. STK10C68-5C35I
    Cypress Semiconductor
    8KX8 NON-VOLATILE SRAM, 35ns, CDIP28, 0.300 INCH, CERAMIC, DIP-28
    VS

Alternate Parts for STK10C68-5C35I

This table gives cross-reference parts and alternative options found for STK10C68-5C35I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK10C68-5C35I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9232406MXA Non-Volatile SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Cypress Semiconductor STK10C68-5C35I vs 5962-9232406MXA
STK12C68-5C35 Non-Volatile SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Simtek Corporation STK10C68-5C35I vs STK12C68-5C35
U631H64BDC35 8KX8 NON-VOLATILE SRAM, 35ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor STK10C68-5C35I vs U631H64BDC35
STK12C68-PF35I 8KX8 NON-VOLATILE SRAM, 35ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor STK10C68-5C35I vs STK12C68-PF35I
U632H64DK35G1 Non-Volatile SRAM, 8KX8, 35ns, CMOS, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 Simtek Corporation STK10C68-5C35I vs U632H64DK35G1
STK12C68-K35I 8KX8 NON-VOLATILE SRAM, 35ns, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Cypress Semiconductor STK10C68-5C35I vs STK12C68-K35I
STK12C68-PF35I Non-Volatile SRAM, 8KX8, 35ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Simtek Corporation STK10C68-5C35I vs STK12C68-PF35I
U631H64BDK35G1 Non-Volatile SRAM, 8KX8, 35ns, CMOS, PDIP28, 0.300 INCH, GREEN, PLASTIC, DIP-28 ZMDI STK10C68-5C35I vs U631H64BDK35G1
STK11C68-C35I Non-Volatile SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, MO-058, DIP-28 Cypress Semiconductor STK10C68-5C35I vs STK11C68-C35I
STK10C68-C35M 8KX8 NON-VOLATILE SRAM, 35ns, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Cypress Semiconductor STK10C68-5C35I vs STK10C68-C35M
Part Number Description Manufacturer Compare
U630H64BDK35 Non-Volatile SRAM, 8KX8, 35ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Simtek Corporation STK10C68-5C35I vs U630H64BDK35
STK10C68-C35 8KX8 NON-VOLATILE SRAM, 35ns, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Cypress Semiconductor STK10C68-5C35I vs STK10C68-C35
U632H64DK35 8KX8 NON-VOLATILE SRAM, 35ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor STK10C68-5C35I vs U632H64DK35
STK10C68-PF35 8KX8 NON-VOLATILE SRAM, 35ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor STK10C68-5C35I vs STK10C68-PF35
STK10C68-K35 Non-Volatile SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Simtek Corporation STK10C68-5C35I vs STK10C68-K35
STK12C68-K35 8KX8 NON-VOLATILE SRAM, 35ns, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Cypress Semiconductor STK10C68-5C35I vs STK12C68-K35
5962-9459903MXC Non-Volatile SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Cypress Semiconductor STK10C68-5C35I vs 5962-9459903MXC
STK12C68-P35 Non-Volatile SRAM, 8KX8, 35ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Simtek Corporation STK10C68-5C35I vs STK12C68-P35
U631H64BDC35 8KX8 NON-VOLATILE SRAM, 35ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor STK10C68-5C35I vs U631H64BDC35
STK12C68-C35IM 8KX8 NON-VOLATILE SRAM, 35ns, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Cypress Semiconductor STK10C68-5C35I vs STK12C68-C35IM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STK10C68-5C35I by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STK10C68-5C35I by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of STK10C68-5C35I would you like to use for your alert(s)?
  • Please alert me when STK10C68-5C35I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STK10C68-5C35I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STK10C68-5C35I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STK10C68-5C35I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STK10C68-5C35I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STK10C68-5C35I by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: