Part Details for STK10C68-C35M by Cypress Semiconductor
Overview of STK10C68-C35M by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for STK10C68-C35M
STK10C68-C35M CAD Models
STK10C68-C35M Part Data Attributes
|
STK10C68-C35M
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
STK10C68-C35M
Cypress Semiconductor
8KX8 NON-VOLATILE SRAM, 35ns, CDIP28, 0.300 INCH, CERAMIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMTEK CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | EEPROM HARDWARE STORE/RECALL; RETENTION/ENDURANCE = 10 YEARS/10000 CYCLES | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.56 mm | |
Memory Density | 65536 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 4.2418 mm | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for STK10C68-C35M
This table gives cross-reference parts and alternative options found for STK10C68-C35M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK10C68-C35M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9232406MXA | Non-Volatile SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Cypress Semiconductor | STK10C68-C35M vs 5962-9232406MXA |
STK12C68-5C35 | Non-Volatile SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Simtek Corporation | STK10C68-C35M vs STK12C68-5C35 |
U631H64BDC35 | 8KX8 NON-VOLATILE SRAM, 35ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | STK10C68-C35M vs U631H64BDC35 |
STK12C68-PF35I | 8KX8 NON-VOLATILE SRAM, 35ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | STK10C68-C35M vs STK12C68-PF35I |
U632H64DK35G1 | Non-Volatile SRAM, 8KX8, 35ns, CMOS, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 | Simtek Corporation | STK10C68-C35M vs U632H64DK35G1 |
STK12C68-K35I | 8KX8 NON-VOLATILE SRAM, 35ns, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Cypress Semiconductor | STK10C68-C35M vs STK12C68-K35I |
STK12C68-PF35I | Non-Volatile SRAM, 8KX8, 35ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Simtek Corporation | STK10C68-C35M vs STK12C68-PF35I |
U631H64BDK35G1 | Non-Volatile SRAM, 8KX8, 35ns, CMOS, PDIP28, 0.300 INCH, GREEN, PLASTIC, DIP-28 | ZMDI | STK10C68-C35M vs U631H64BDK35G1 |
STK11C68-C35I | Non-Volatile SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, MO-058, DIP-28 | Cypress Semiconductor | STK10C68-C35M vs STK11C68-C35I |
STK10C68-P35I | 8KX8 NON-VOLATILE SRAM, 35ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | STK10C68-C35M vs STK10C68-P35I |