Part Details for STI404000-60GH by Simple Tech Inc
Overview of STI404000-60GH by Simple Tech Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for STI404000-60GH
STI404000-60GH CAD Models
STI404000-60GH Part Data Attributes
|
STI404000-60GH
Simple Tech Inc
Buy Now
Datasheet
|
Compare Parts:
STI404000-60GH
Simple Tech Inc
Fast Page DRAM Module, 4MX40, 60ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMPLE TECH INC | |
Package Description | SIMM-72 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 167772160 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 40 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX40 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for STI404000-60GH
This table gives cross-reference parts and alternative options found for STI404000-60GH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI404000-60GH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM40400SG70 | Fast Page DRAM Module, 4MX40, 70ns, CMOS, SIMM-72 | Motorola Semiconductor Products | STI404000-60GH vs MCM40400SG70 |
HYM540A410AM-70 | Fast Page DRAM Module, 4MX40, CMOS, SIMM-72 | SK Hynix Inc | STI404000-60GH vs HYM540A410AM-70 |
KMM5404000A-6 | Fast Page DRAM Module, 4MX40, 60ns, CMOS, SIMM-72 | Samsung Semiconductor | STI404000-60GH vs KMM5404000A-6 |
STI404100-70GS | Fast Page DRAM Module, 4MX40, 70ns, CMOS, SIMM-72 | Simple Tech Inc | STI404000-60GH vs STI404100-70GS |
MH4M40CJ-5 | Fast Page DRAM Module, 4MX40, 50ns, CMOS, SIMM-72 | Mitsubishi Electric | STI404000-60GH vs MH4M40CJ-5 |
HB56A440B-8 | Fast Page DRAM Module, 4MX40, 80ns, CMOS, SIMM-72 | Hitachi Ltd | STI404000-60GH vs HB56A440B-8 |
MSC23441-60DS10 | Fast Page DRAM Module, 4MX40, 60ns, CMOS, SIMM-72 | OKI Electric Industry Co Ltd | STI404000-60GH vs MSC23441-60DS10 |
HYM540400LMG-60 | Fast Page DRAM Module, 4MX40, 60ns, CMOS, SIMM-72 | SK Hynix Inc | STI404000-60GH vs HYM540400LMG-60 |
STI404000-70TH | Fast Page DRAM Module, 4MX40, 70ns, CMOS, SIMM-72 | Simple Tech Inc | STI404000-60GH vs STI404000-70TH |
HYM540A404ASLM-70 | EDO DRAM Module, 4MX40, CMOS, SIMM-72 | SK Hynix Inc | STI404000-60GH vs HYM540A404ASLM-70 |