Part Details for HYM540A404ASLM-70 by SK Hynix Inc
Overview of HYM540A404ASLM-70 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for HYM540A404ASLM-70
HYM540A404ASLM-70 CAD Models
HYM540A404ASLM-70 Part Data Attributes
|
HYM540A404ASLM-70
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HYM540A404ASLM-70
SK Hynix Inc
EDO DRAM Module, 4MX40, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | SIMM | |
Package Description | , | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FAST PAGE WITH EDO | |
Additional Feature | SELF REFRESH | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 167772160 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 40 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 4MX40 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Self Refresh | YES | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for HYM540A404ASLM-70
This table gives cross-reference parts and alternative options found for HYM540A404ASLM-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYM540A404ASLM-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM40400SG70 | Fast Page DRAM Module, 4MX40, 70ns, CMOS, SIMM-72 | Motorola Semiconductor Products | HYM540A404ASLM-70 vs MCM40400SG70 |
HYM540A410AM-70 | Fast Page DRAM Module, 4MX40, CMOS, SIMM-72 | SK Hynix Inc | HYM540A404ASLM-70 vs HYM540A410AM-70 |
KMM5404000A-6 | Fast Page DRAM Module, 4MX40, 60ns, CMOS, SIMM-72 | Samsung Semiconductor | HYM540A404ASLM-70 vs KMM5404000A-6 |
STI404000-60GH | Fast Page DRAM Module, 4MX40, 60ns, CMOS, SIMM-72 | Simple Tech Inc | HYM540A404ASLM-70 vs STI404000-60GH |
STI404100-70GS | Fast Page DRAM Module, 4MX40, 70ns, CMOS, SIMM-72 | Simple Tech Inc | HYM540A404ASLM-70 vs STI404100-70GS |
MH4M40CJ-5 | Fast Page DRAM Module, 4MX40, 50ns, CMOS, SIMM-72 | Mitsubishi Electric | HYM540A404ASLM-70 vs MH4M40CJ-5 |
HB56A440B-8 | Fast Page DRAM Module, 4MX40, 80ns, CMOS, SIMM-72 | Hitachi Ltd | HYM540A404ASLM-70 vs HB56A440B-8 |
MSC23441-60DS10 | Fast Page DRAM Module, 4MX40, 60ns, CMOS, SIMM-72 | OKI Electric Industry Co Ltd | HYM540A404ASLM-70 vs MSC23441-60DS10 |
HYM540400LMG-60 | Fast Page DRAM Module, 4MX40, 60ns, CMOS, SIMM-72 | SK Hynix Inc | HYM540A404ASLM-70 vs HYM540400LMG-60 |
STI404000-70TH | Fast Page DRAM Module, 4MX40, 70ns, CMOS, SIMM-72 | Simple Tech Inc | HYM540A404ASLM-70 vs STI404000-70TH |