Part Details for MSC23441-60DS10 by OKI Electric Industry Co Ltd
Overview of MSC23441-60DS10 by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MSC23441-60DS10
MSC23441-60DS10 CAD Models
MSC23441-60DS10 Part Data Attributes
|
MSC23441-60DS10
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSC23441-60DS10
OKI Electric Industry Co Ltd
Fast Page DRAM Module, 4MX40, 60ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | SIMM | |
Package Description | , | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; TEST MODE; PRESENCE DETECT PINS | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 167772160 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 40 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX40 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for MSC23441-60DS10
This table gives cross-reference parts and alternative options found for MSC23441-60DS10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC23441-60DS10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM40400SG70 | Fast Page DRAM Module, 4MX40, 70ns, CMOS, SIMM-72 | Motorola Semiconductor Products | MSC23441-60DS10 vs MCM40400SG70 |
HYM540A410AM-70 | Fast Page DRAM Module, 4MX40, CMOS, SIMM-72 | SK Hynix Inc | MSC23441-60DS10 vs HYM540A410AM-70 |
KMM5404000A-6 | Fast Page DRAM Module, 4MX40, 60ns, CMOS, SIMM-72 | Samsung Semiconductor | MSC23441-60DS10 vs KMM5404000A-6 |
STI404000-60GH | Fast Page DRAM Module, 4MX40, 60ns, CMOS, SIMM-72 | Simple Tech Inc | MSC23441-60DS10 vs STI404000-60GH |
STI404100-70GS | Fast Page DRAM Module, 4MX40, 70ns, CMOS, SIMM-72 | Simple Tech Inc | MSC23441-60DS10 vs STI404100-70GS |
MH4M40CJ-5 | Fast Page DRAM Module, 4MX40, 50ns, CMOS, SIMM-72 | Mitsubishi Electric | MSC23441-60DS10 vs MH4M40CJ-5 |
HB56A440B-8 | Fast Page DRAM Module, 4MX40, 80ns, CMOS, SIMM-72 | Hitachi Ltd | MSC23441-60DS10 vs HB56A440B-8 |
HYM540400LMG-60 | Fast Page DRAM Module, 4MX40, 60ns, CMOS, SIMM-72 | SK Hynix Inc | MSC23441-60DS10 vs HYM540400LMG-60 |
STI404000-70TH | Fast Page DRAM Module, 4MX40, 70ns, CMOS, SIMM-72 | Simple Tech Inc | MSC23441-60DS10 vs STI404000-70TH |
HYM540A404ASLM-70 | EDO DRAM Module, 4MX40, CMOS, SIMM-72 | SK Hynix Inc | MSC23441-60DS10 vs HYM540A404ASLM-70 |