Part Details for STI29081-90TS by Simple Tech Inc
Overview of STI29081-90TS by Simple Tech Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for STI29081-90TS
STI29081-90TS CAD Models
STI29081-90TS Part Data Attributes
|
STI29081-90TS
Simple Tech Inc
Buy Now
Datasheet
|
Compare Parts:
STI29081-90TS
Simple Tech Inc
Flash Module, 2MX32, 90ns,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMPLE TECH INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-XSMA-N80 | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX32 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Type | NOR TYPE |
Alternate Parts for STI29081-90TS
This table gives cross-reference parts and alternative options found for STI29081-90TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI29081-90TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI29082-90GR | Flash Module, 2MX32, 90ns, | Simple Tech Inc | STI29081-90TS vs STI29082-90GR |
EDI7F433512C90BNI | Flash Module, 2MX32, 90ns, SIMM-80 | Microsemi Corporation | STI29081-90TS vs EDI7F433512C90BNI |
WPF2M32RA-90PSC5 | Flash Module, 2MX32, 90ns, PSMA80, | White Microelectronics | STI29081-90TS vs WPF2M32RA-90PSC5 |
EDI7G2341MC90BNC | Flash Module, 2MX32, 90ns, SIMM-80 | Microsemi Corporation | STI29081-90TS vs EDI7G2341MC90BNC |
STI29081-90GR | Flash Module, 2MX32, 90ns, | Simple Tech Inc | STI29081-90TS vs STI29081-90GR |
WPF2M32PA-90PSC5 | Flash Module, 2MX32, 90ns, PSMA80, | White Microelectronics | STI29081-90TS vs WPF2M32PA-90PSC5 |
EDI7F332MC90BNI | Flash Module, 2MX32, 90ns, SIMM-80 | Microsemi Corporation | STI29081-90TS vs EDI7F332MC90BNI |
STI29082-90TR | Flash Module, 2MX32, 90ns, | Simple Tech Inc | STI29081-90TS vs STI29082-90TR |
EDI7F342MC90BNC | Flash Module, 2MX32, 90ns, SIMM-80 | Microsemi Corporation | STI29081-90TS vs EDI7F342MC90BNC |
WPF2M32VA-90PSC5 | Flash Module, 2MX32, 90ns, PSMA80, | White Microelectronics | STI29081-90TS vs WPF2M32VA-90PSC5 |