Part Details for EDI7F332MC90BNI by Microsemi Corporation
Overview of EDI7F332MC90BNI by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI7F332MC90BNI
EDI7F332MC90BNI CAD Models
EDI7F332MC90BNI Part Data Attributes
|
EDI7F332MC90BNI
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
EDI7F332MC90BNI
Microsemi Corporation
Flash Module, 2MX32, 90ns, SIMM-80
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | SIMM | |
Package Description | , | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-XSMA-N80 | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 2MX32 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for EDI7F332MC90BNI
This table gives cross-reference parts and alternative options found for EDI7F332MC90BNI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI7F332MC90BNI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI7F2331MC90BNI | Flash Module, 2MX32, 90ns, SIMM-80 | Microsemi Corporation | EDI7F332MC90BNI vs EDI7F2331MC90BNI |
WPF2M32PA-90PSC5T | Flash Module, 2MX32, 90ns, PSMA80, | White Microelectronics | EDI7F332MC90BNI vs WPF2M32PA-90PSC5T |
WPF2M32BA-90PSC5T | Flash Module, 2MX32, 90ns, | White Microelectronics | EDI7F332MC90BNI vs WPF2M32BA-90PSC5T |
EDI7F342MC90BNC | Flash Module, 2MX32, 90ns, SIMM-80 | Microsemi Corporation | EDI7F332MC90BNI vs EDI7F342MC90BNC |
STI29082-90TS | Flash Module, 2MX32, 90ns, | Simple Tech Inc | EDI7F332MC90BNI vs STI29082-90TS |
STI29081-90GS | Flash Module, 2MX32, 90ns, | Simple Tech Inc | EDI7F332MC90BNI vs STI29081-90GS |
WPF2M32VA-90PSC5T | Flash Module, 2MX32, 90ns, PSMA80, | White Microelectronics | EDI7F332MC90BNI vs WPF2M32VA-90PSC5T |
WPF2M32RA-90PSC5T | Flash Module, 2MX32, 90ns, PSMA80, | White Microelectronics | EDI7F332MC90BNI vs WPF2M32RA-90PSC5T |
STI29081-90GR | Flash Module, 2MX32, 90ns, | Simple Tech Inc | EDI7F332MC90BNI vs STI29081-90GR |
EDI7F2331MC90BNC | Flash Module, 2MX32, 90ns, SIMM-80 | Microsemi Corporation | EDI7F332MC90BNI vs EDI7F2331MC90BNC |