Part Details for WPF29081-120G1VS by White Electronic Designs Corp
Overview of WPF29081-120G1VS by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WPF29081-120G1VS
WPF29081-120G1VS CAD Models
WPF29081-120G1VS Part Data Attributes
|
WPF29081-120G1VS
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
WPF29081-120G1VS
White Electronic Designs Corp
Flash Module, 2MX32, 120ns, PSMA80,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | TTL COMPATIBLE I/O | |
Data Polling | NO | |
JESD-30 Code | R-PSMA-N80 | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Sectors/Size | 32 | |
Number of Terminals | 80 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIMM | |
Package Equivalence Code | SSIM80 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Sector Size | 64K | |
Standby Current-Max | 0.0008 A | |
Supply Current-Max | 0.208 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Toggle Bit | NO | |
Type | NOR TYPE |
Alternate Parts for WPF29081-120G1VS
This table gives cross-reference parts and alternative options found for WPF29081-120G1VS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPF29081-120G1VS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WPF29081-120G1RI | Flash Module, 2MX32, 120ns, PSMA80, | White Electronic Designs Corp | WPF29081-120G1VS vs WPF29081-120G1RI |
WPF29081-120G1RS | Flash Module, 2MX32, 120ns, PSMA80, | White Electronic Designs Corp | WPF29081-120G1VS vs WPF29081-120G1RS |
EDI7F2341MZ120BNC | Flash Module, 2MX32, 120ns, SIMM-80 | White Electronic Designs Corp | WPF29081-120G1VS vs EDI7F2341MZ120BNC |