Part Details for STFLWARP11/PG by STMicroelectronics
Overview of STFLWARP11/PG by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STFLWARP11/PG
STFLWARP11/PG CAD Models
STFLWARP11/PG Part Data Attributes:
|
STFLWARP11/PG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STFLWARP11/PG
STMicroelectronics
8-BIT, FUZZY COMPUTATION ACCELERATOR, CPGA100, CERAMIC, PGA-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | PGA | |
Package Description | CERAMIC, PGA-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 10 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | S-CPGA-P100 | |
JESD-609 Code | e0 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA100M,13X13 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.94 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, FUZZY COMPUTATION ACCELERATOR |