STFLWARP11/PL vs STFLWARP11/PG feature comparison

STFLWARP11/PL STMicroelectronics

Buy Now Datasheet

STFLWARP11/PG STMicroelectronics

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code LCC PGA
Package Description PLASTIC, LCC-84 CERAMIC, PGA-100
Pin Count 84 100
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 10 10
Boundary Scan NO NO
Clock Frequency-Max 40 MHz 40 MHz
External Data Bus Width 8 8
JESD-30 Code S-PQCC-J84 S-CPGA-P100
JESD-609 Code e0 e0
Length 29.305 mm
Number of Terminals 84 100
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ PGA
Package Equivalence Code LDCC84,1.2SQ PGA100M,13X13
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 3.94 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology HCMOS HCMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND PIN/PEG
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD PERPENDICULAR
Width 29.305 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, FUZZY COMPUTATION ACCELERATOR MATH PROCESSOR, FUZZY COMPUTATION ACCELERATOR
Base Number Matches 1 1