Part Details for STE70NM50 by STMicroelectronics
Overview of STE70NM50 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STE70NM50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | 32 |
|
$34.5576 / $40.6560 | Buy Now | |
|
ComSIT USA | 500 V, 70 A, 0.045 OHM ISOTOP N CHANNEL ZENER, PROTECTED MDMESHPOWER MOSFET Power Field-Effect Transistor, 70A I(D), 500V, 0.05ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant | Europe - 20 |
|
RFQ |
Part Details for STE70NM50
STE70NM50 CAD Models
STE70NM50 Part Data Attributes
|
STE70NM50
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STE70NM50
STMicroelectronics
N-Channel 500V - 0.045 Ohm - 70A - ISOTOP Zener-Protected MDmesh MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ISOTOP | |
Package Description | ISOTOP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | ISOTOP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 1400 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 70 A | |
Drain-source On Resistance-Max | 0.05 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 460 W | |
Pulsed Drain Current-Max (IDM) | 280 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STE70NM50
This table gives cross-reference parts and alternative options found for STE70NM50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STE70NM50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STE36N50-DA | 36A, 500V, 0.14ohm, N-CHANNEL, Si, POWER, MOSFET, POWER, ISOTOP-4 | STMicroelectronics | STE70NM50 vs STE36N50-DA |
FDT457N_NL | Power Field-Effect Transistor, 5A I(D), 30V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | STE70NM50 vs FDT457N_NL |
FDT459N_NL | Power Field-Effect Transistor, 6.5A I(D), 30V, 0.035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | STE70NM50 vs FDT459N_NL |
STE26N50 | 26A, 500V, 0.2ohm, N-CHANNEL, Si, POWER, MOSFET, POWER, ISOTOP-4 | STMicroelectronics | STE70NM50 vs STE26N50 |
FDT459N | N-Channel Enhancement Mode Field Effect Transistor 30V, 6.5A, 35mΩ, 4000-REEL | onsemi | STE70NM50 vs FDT459N |
APT39M60J | Power Field-Effect Transistor, 42A I(D), 600V, 0.11ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, ISOTOP-4 | Microsemi Corporation | STE70NM50 vs APT39M60J |
STE36N50A | 36A, 500V, 0.14ohm, N-CHANNEL, Si, POWER, MOSFET, POWER, ISOTOP-4 | STMicroelectronics | STE70NM50 vs STE36N50A |
STN2NE10 | 2A, 100V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, SOT-223, 4 PIN | STMicroelectronics | STE70NM50 vs STN2NE10 |
STN2NE06 | 2A, 60V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, SOT-223, 4 PIN | STMicroelectronics | STE70NM50 vs STN2NE06 |
STN3NE06L | 3A, 60V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, SOT-223, 4 PIN | STMicroelectronics | STE70NM50 vs STN3NE06L |