Part Details for FDT457N_NL by Fairchild Semiconductor Corporation
Overview of FDT457N_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDT457N_NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5 A, 30 V, 0.06 ohm, N-CHANNEL, Si, POWER, MOSFET | 10 |
|
$0.6000 / $0.7200 | Buy Now |
Part Details for FDT457N_NL
FDT457N_NL CAD Models
FDT457N_NL Part Data Attributes
|
FDT457N_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDT457N_NL
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 5A I(D), 30V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.06 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3 W | |
Pulsed Drain Current-Max (IDM) | 16 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDT457N_NL
This table gives cross-reference parts and alternative options found for FDT457N_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDT457N_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STE36N50-DA | 36A, 500V, 0.14ohm, N-CHANNEL, Si, POWER, MOSFET, POWER, ISOTOP-4 | STMicroelectronics | FDT457N_NL vs STE36N50-DA |
FDT459N_NL | Power Field-Effect Transistor, 6.5A I(D), 30V, 0.035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | FDT457N_NL vs FDT459N_NL |
STE26N50 | 26A, 500V, 0.2ohm, N-CHANNEL, Si, POWER, MOSFET, POWER, ISOTOP-4 | STMicroelectronics | FDT457N_NL vs STE26N50 |
FDT459N | N-Channel Enhancement Mode Field Effect Transistor 30V, 6.5A, 35mΩ, 4000-REEL | onsemi | FDT457N_NL vs FDT459N |
APT39M60J | Power Field-Effect Transistor, 42A I(D), 600V, 0.11ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, ISOTOP-4 | Microsemi Corporation | FDT457N_NL vs APT39M60J |
STE36N50A | 36A, 500V, 0.14ohm, N-CHANNEL, Si, POWER, MOSFET, POWER, ISOTOP-4 | STMicroelectronics | FDT457N_NL vs STE36N50A |
STN2NE10 | 2A, 100V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, SOT-223, 4 PIN | STMicroelectronics | FDT457N_NL vs STN2NE10 |
STN2NE06 | 2A, 60V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, SOT-223, 4 PIN | STMicroelectronics | FDT457N_NL vs STN2NE06 |
STN3NE06L | 3A, 60V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, SOT-223, 4 PIN | STMicroelectronics | FDT457N_NL vs STN3NE06L |
STE70NM50 | N-Channel 500V - 0.045 Ohm - 70A - ISOTOP Zener-Protected MDmesh MOSFET | STMicroelectronics | FDT457N_NL vs STE70NM50 |