Part Details for STE53NC50 by STMicroelectronics
Overview of STE53NC50 by STMicroelectronics
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STE53NC50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K7232
|
Newark | Mosfet Mod, N-Ch, 500V, 53A, 460W, Channel Type:N Channel, Continuous Drain Current Id:53A, Drain Source Voltage Vds:500V, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Power Dissipation:460W Rohs Compliant: Yes |Stmicroelectronics STE53NC50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$35.3400 / $45.1800 | Buy Now |
DISTI #
28AC3297
|
Newark | Ptd High Voltage Rohs Compliant: Yes |Stmicroelectronics STE53NC50 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.8400 | Buy Now |
DISTI #
497-2776-5-ND
|
DigiKey | MOSFET N-CH 500V 53A ISOTOP Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$32.3591 / $41.3700 | Buy Now |
DISTI #
STE53NC50
|
Avnet Americas | Trans MOSFET N-CH 500V 53A 4-Pin ISOTOP Tube - Rail/Tube (Alt: STE53NC50) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$29.8647 / $33.9839 | Buy Now |
DISTI #
511-STE53NC50
|
Mouser Electronics | MOSFET N-Ch 500 Volt 53 Amp RoHS: Compliant | 28 |
|
$31.6500 / $42.2000 | Buy Now |
|
STMicroelectronics | N-CHANNEL 500V 0.070 OHM 53A ISOTOP POWERMESH II MOSFET RoHS: Compliant Min Qty: 1 | 9 |
|
$30.1500 / $41.3600 | Buy Now |
|
Future Electronics | N-Channel 500 V 0.08 Ω PowerMesh II MosFet - ISOTOP RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$30.5800 / $31.4400 | Buy Now |
|
Future Electronics | N-Channel 500 V 0.08 Ω PowerMesh II MosFet - ISOTOP RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$30.5800 / $31.4400 | Buy Now |
|
Future Electronics | N-Channel 500 V 0.08 Ω PowerMesh II MosFet - ISOTOP RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$30.5800 / $31.4900 | Buy Now |
|
Quest Components | MOSFET Power Module Transistor, Independent | 7 |
|
$32.2650 | Buy Now |
Part Details for STE53NC50
STE53NC50 CAD Models
STE53NC50 Part Data Attributes
|
STE53NC50
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STE53NC50
STMicroelectronics
N-CHANNEL 500V 0.070 OHM 53A ISOTOP POWERMESH II MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ISOTOP | |
Package Description | ISOTOP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | ISOTOP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 1043 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 53 A | |
Drain-source On Resistance-Max | 0.08 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 460 W | |
Pulsed Drain Current-Max (IDM) | 212 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STE53NC50
This table gives cross-reference parts and alternative options found for STE53NC50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STE53NC50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STE36N50-DA | 36A, 500V, 0.14ohm, N-CHANNEL, Si, POWER, MOSFET, POWER, ISOTOP-4 | STMicroelectronics | STE53NC50 vs STE36N50-DA |
FDT457N_NL | Power Field-Effect Transistor, 5A I(D), 30V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | STE53NC50 vs FDT457N_NL |
FDT459N_NL | Power Field-Effect Transistor, 6.5A I(D), 30V, 0.035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fairchild Semiconductor Corporation | STE53NC50 vs FDT459N_NL |
STE26N50 | 26A, 500V, 0.2ohm, N-CHANNEL, Si, POWER, MOSFET, POWER, ISOTOP-4 | STMicroelectronics | STE53NC50 vs STE26N50 |
FDT459N | N-Channel Enhancement Mode Field Effect Transistor 30V, 6.5A, 35mΩ, 4000-REEL | onsemi | STE53NC50 vs FDT459N |
APT39M60J | Power Field-Effect Transistor, 42A I(D), 600V, 0.11ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, ISOTOP-4 | Microsemi Corporation | STE53NC50 vs APT39M60J |
STE36N50A | 36A, 500V, 0.14ohm, N-CHANNEL, Si, POWER, MOSFET, POWER, ISOTOP-4 | STMicroelectronics | STE53NC50 vs STE36N50A |
STN2NE10 | 2A, 100V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, SOT-223, 4 PIN | STMicroelectronics | STE53NC50 vs STN2NE10 |
STN2NE06 | 2A, 60V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, SOT-223, 4 PIN | STMicroelectronics | STE53NC50 vs STN2NE06 |
STN3NE06L | 3A, 60V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, SOT-223, 4 PIN | STMicroelectronics | STE53NC50 vs STN3NE06L |