-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 Bit ST6 Microcontroller with 16x8-bitADC 1x8-bit TIMER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63T5403
|
Newark | 8 Bits Microcontr Rohs Compliant: Yes |Stmicroelectronics ST62T25CB6 Min Qty: 390 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 6 |
|
RFQ | |
|
Chip1Cloud | MCU 8-bit ST6 CISC 4KB EPROM 3.3V/5V 28-Pin PDIP Tube / IC MCU 8BIT 4KB OTP 28DIP | 104 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST62T25CB6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST62T25CB6
STMicroelectronics
8 Bit ST6 Microcontroller with 16x8-bitADC 1x8-bit TIMER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 3V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | ST6200 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 37.4 mm | |
Number of I/O Lines | 20 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 3884 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 6.35 mm | |
Speed | 8 MHz | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for ST62T25CB6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST62T25CB6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST62T25CB6E | 8-BIT, OTPROM, 8MHz, MICROCONTROLLER, PDIP28, 0.600 INCH, LEAD FREE, PLASTIC, DIP-28 | STMicroelectronics | ST62T25CB6 vs ST62T25CB6E |
ST62T25CB3 | 8-BIT, OTPROM, 8MHz, MICROCONTROLLER, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | STMicroelectronics | ST62T25CB6 vs ST62T25CB3 |
ST62T25CB1 | 8-BIT, OTPROM, 8MHz, MICROCONTROLLER, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | STMicroelectronics | ST62T25CB6 vs ST62T25CB1 |