Filter Your Search
1 - 3 of 3 results
|
ST62T25CB6
STMicroelectronics
|
$3.9200 | Yes | Obsolete | 8 | 8 MHz | 3884 | 64 | ST6200 | 8 MHz | 20 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | NO | OTPROM | 3.5 mA | 6 V | 5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 37.4 mm | STMICROELECTRONICS | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | compliant | 8542.31.00.01 | STMicroelectronics | |||
|
ST62T25CB6/XXX
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 4096 | 64 | 8 MHz | 20 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | NO | 8 | NO | OTPROM | 6 V | 5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 37.4 mm | STMICROELECTRONICS | DIP | DIP, | 28 | compliant | 8542.31.00.01 | ||||||
|
ST62T25CB6E
STMicroelectronics
|
Check for Price | Obsolete | 8 | 8 MHz | 8 MHz | 20 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | NO | OTPROM | 6 V | 3.6 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 37.4 mm | STMICROELECTRONICS | DIP | DIP, | 28 | unknown | 8542.31.00.01 |