Part Details for ST62T25CB1/XXX by STMicroelectronics
Overview of ST62T25CB1/XXX by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for ST62T25CB1/XXX
ST62T25CB1/XXX CAD Models
ST62T25CB1/XXX Part Data Attributes
|
ST62T25CB1/XXX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST62T25CB1/XXX
STMicroelectronics
8-BIT, OTPROM, 8MHz, MICROCONTROLLER, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 3V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 37.4 mm | |
Number of I/O Lines | 20 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 4096 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 6.35 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ST62T25CB1/XXX
This table gives cross-reference parts and alternative options found for ST62T25CB1/XXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST62T25CB1/XXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST62T25CB1 | 8-BIT, OTPROM, 8MHz, MICROCONTROLLER, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | STMicroelectronics | ST62T25CB1/XXX vs ST62T25CB1 |
ST62T25CB3 | 8-BIT, OTPROM, 8MHz, MICROCONTROLLER, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | STMicroelectronics | ST62T25CB1/XXX vs ST62T25CB3 |
ST62T25CB3/XXX | 8-BIT, OTPROM, 8MHz, MICROCONTROLLER, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | STMicroelectronics | ST62T25CB1/XXX vs ST62T25CB3/XXX |
ST62T25CB6E | 8-BIT, OTPROM, 8MHz, MICROCONTROLLER, PDIP28, 0.600 INCH, LEAD FREE, PLASTIC, DIP-28 | STMicroelectronics | ST62T25CB1/XXX vs ST62T25CB6E |
ST62T25CB6 | 8 Bit ST6 Microcontroller with 16x8-bitADC 1x8-bit TIMER | STMicroelectronics | ST62T25CB1/XXX vs ST62T25CB6 |