Part Details for ST34C87CF16 by Startech Semiconductor Inc
Overview of ST34C87CF16 by Startech Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST34C87CF16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Line Driver, 4 Driver, 16 Pin, Plastic, SOP | 6 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for ST34C87CF16
ST34C87CF16 CAD Models
ST34C87CF16 Part Data Attributes:
|
ST34C87CF16
Startech Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ST34C87CF16
Startech Semiconductor Inc
Line Driver, 2 Func, 2 Driver, CMOS, PDSO16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STARTECH SEMICONDUCTOR INC | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 10 ns |
Alternate Parts for ST34C87CF16
This table gives cross-reference parts and alternative options found for ST34C87CF16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST34C87CF16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26C31IDRE4 | Quadruple differential line driver 16-SOIC -40 to 85 | Texas Instruments | ST34C87CF16 vs AM26C31IDRE4 |
AM26C31CDRE4 | Quadruple differential line driver 16-SOIC 0 to 70 | Texas Instruments | ST34C87CF16 vs AM26C31CDRE4 |
5962-9163901MXX | IC QUAD LINE DRIVER, CDSO16, CERAMIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | ST34C87CF16 vs 5962-9163901MXX |
5962-9163901MXA | QUAD LINE DRIVER, CDSO16, CERAMIC, SOIC-16 | Texas Instruments | ST34C87CF16 vs 5962-9163901MXA |
AM26C31QDG4 | Quadruple differential line driver 16-SOIC -40 to 125 | Texas Instruments | ST34C87CF16 vs AM26C31QDG4 |
AM26C31MDREP | Enhanced Product quadruple differential line driver 16-SOIC -55 to 125 | Texas Instruments | ST34C87CF16 vs AM26C31MDREP |
DS34C87TMX | CMOS Quad TRI-STATE Differential Line Driver 16-SOIC -40 to 85 | Texas Instruments | ST34C87CF16 vs DS34C87TMX |
ST26C31BDR | CMOS quad 3-state differential line driver | STMicroelectronics | ST34C87CF16 vs ST26C31BDR |
DS34C87TMX | IC QUAD LINE DRIVER, PDSO16, 0.150 INCH, PLASTIC, SOP-16, Line Driver or Receiver | National Semiconductor Corporation | ST34C87CF16 vs DS34C87TMX |
AM26C31IDRG4 | Quadruple differential line driver 16-SOIC -40 to 85 | Texas Instruments | ST34C87CF16 vs AM26C31IDRG4 |