Part Details for 5962-9163901MXX by National Semiconductor Corporation
Overview of 5962-9163901MXX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Part Details for 5962-9163901MXX
5962-9163901MXX CAD Models
5962-9163901MXX Part Data Attributes:
|
5962-9163901MXX
National Semiconductor Corporation
Buy Now
|
Compare Parts:
5962-9163901MXX
National Semiconductor Corporation
IC QUAD LINE DRIVER, CDSO16, CERAMIC, SOIC-16, Line Driver or Receiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422 | |
JESD-30 Code | R-GDSO-G16 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 14 ns | |
Width | 6.54 mm |
Alternate Parts for 5962-9163901MXX
This table gives cross-reference parts and alternative options found for 5962-9163901MXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9163901MXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26C31IDRE4 | Quadruple differential line driver 16-SOIC -40 to 85 | Texas Instruments | 5962-9163901MXX vs AM26C31IDRE4 |
AM26C31CDRE4 | Quadruple differential line driver 16-SOIC 0 to 70 | Texas Instruments | 5962-9163901MXX vs AM26C31CDRE4 |
5962-9163901MXA | QUAD LINE DRIVER, CDSO16, CERAMIC, SOIC-16 | Texas Instruments | 5962-9163901MXX vs 5962-9163901MXA |
AM26C31QDG4 | Quadruple differential line driver 16-SOIC -40 to 125 | Texas Instruments | 5962-9163901MXX vs AM26C31QDG4 |
AM26C31MDREP | Enhanced Product quadruple differential line driver 16-SOIC -55 to 125 | Texas Instruments | 5962-9163901MXX vs AM26C31MDREP |
DS34C87TMX | CMOS Quad TRI-STATE Differential Line Driver 16-SOIC -40 to 85 | Texas Instruments | 5962-9163901MXX vs DS34C87TMX |
ST26C31BDR | CMOS quad 3-state differential line driver | STMicroelectronics | 5962-9163901MXX vs ST26C31BDR |
DS34C87TMX | IC QUAD LINE DRIVER, PDSO16, 0.150 INCH, PLASTIC, SOP-16, Line Driver or Receiver | National Semiconductor Corporation | 5962-9163901MXX vs DS34C87TMX |
AM26C31IDRG4 | Quadruple differential line driver 16-SOIC -40 to 85 | Texas Instruments | 5962-9163901MXX vs AM26C31IDRG4 |
ST34C87CF16 | Line Driver, 2 Func, 2 Driver, CMOS, PDSO16, | Startech Semiconductor Inc | 5962-9163901MXX vs ST34C87CF16 |