Part Details for SST406 by Calogic Inc
Overview of SST406 by Calogic Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 50 V, 10 mA N-Channel JFET Monolithic Dual - SOIC-8. RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 500 Container: Tube | 0Tube |
|
$3.6800 / $4.3000 | Buy Now |
|
Karl Kruse GmbH & Co KG | Trans JFET N-CH 8-Pin SO | 1000 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 500 Package Multiple: 1 | 0 |
|
$2.8500 / $3.2400 | Buy Now |
Part Details for SST406
SST406 CAD Models
SST406 Part Data Attributes
|
SST406
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
SST406
Calogic Inc
Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, PLASTIC, SO-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CALOGIC LLC | |
Part Package Code | SOT | |
Package Description | PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Configuration | SEPARATE, 2 ELEMENTS | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 3 pF | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for SST406
This table gives cross-reference parts and alternative options found for SST406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST406-LF | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, PLASTIC, SOP-8 | Calogic Inc | SST406 vs SST406-LF |
NPDS403 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, SO-8 | Fairchild Semiconductor Corporation | SST406 vs NPDS403 |
NPDS402 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, SO-8 | Fairchild Semiconductor Corporation | SST406 vs NPDS402 |
SST405 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, PLASTIC, SO-8 | Calogic Inc | SST406 vs SST405 |
SST405T1 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, PLASTIC, SO-8 | Calogic Inc | SST406 vs SST405T1 |
SST404 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, PLASTIC, SO-8 | Calogic Inc | SST406 vs SST404 |
LS844-SOIC | Small Signal Field-Effect Transistor, 60V, 2-Element, N-Channel, Silicon, Junction FET, ROHS COMPLIANT, PLASTIC, SOIC-8 | Linear Integrated Systems | SST406 vs LS844-SOIC |
LS845-SOIC | Small Signal Field-Effect Transistor, 60V, 2-Element, N-Channel, Silicon, Junction FET, ROHS COMPLIANT, PLASTIC, SOIC-8 | Linear Integrated Systems | SST406 vs LS845-SOIC |