Part Details for SST404 by Calogic Inc
Overview of SST404 by Calogic Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | Trans JFET N-CH 8-Pin SO | 1000 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 500 Package Multiple: 1 | 0 |
|
$3.0200 / $3.4400 | Buy Now |
Part Details for SST404
SST404 CAD Models
SST404 Part Data Attributes
|
SST404
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
SST404
Calogic Inc
Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, PLASTIC, SO-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CALOGIC LLC | |
Part Package Code | SOT | |
Package Description | PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Configuration | SEPARATE, 2 ELEMENTS | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 3 pF | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for SST404
This table gives cross-reference parts and alternative options found for SST404. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST404, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST404-LF | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, PLASTIC, SO-8 | Calogic Inc | SST404 vs SST404-LF |