Part Details for SST405T1 by Calogic Inc
Overview of SST405T1 by Calogic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST405T1
SST405T1 CAD Models
SST405T1 Part Data Attributes
|
SST405T1
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
SST405T1
Calogic Inc
Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, PLASTIC, SO-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CALOGIC LLC | |
Part Package Code | SOT | |
Package Description | PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Configuration | SEPARATE, 2 ELEMENTS | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 3 pF | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for SST405T1
This table gives cross-reference parts and alternative options found for SST405T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST405T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST406-LF | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, PLASTIC, SOP-8 | Calogic Inc | SST405T1 vs SST406-LF |
NPDS403 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, SO-8 | Fairchild Semiconductor Corporation | SST405T1 vs NPDS403 |
NPDS402 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, SO-8 | Fairchild Semiconductor Corporation | SST405T1 vs NPDS402 |
SST405 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, PLASTIC, SO-8 | Calogic Inc | SST405T1 vs SST405 |
SST406 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, PLASTIC, SO-8 | Calogic Inc | SST405T1 vs SST406 |
SST404 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, PLASTIC, SO-8 | Calogic Inc | SST405T1 vs SST404 |
LS844-SOIC | Small Signal Field-Effect Transistor, 60V, 2-Element, N-Channel, Silicon, Junction FET, ROHS COMPLIANT, PLASTIC, SOIC-8 | Linear Integrated Systems | SST405T1 vs LS844-SOIC |
LS845-SOIC | Small Signal Field-Effect Transistor, 60V, 2-Element, N-Channel, Silicon, Junction FET, ROHS COMPLIANT, PLASTIC, SOIC-8 | Linear Integrated Systems | SST405T1 vs LS845-SOIC |