Memory
SST39SF010A-45-4I-NHE
Description: 128K X 8 FLASH 5V PROM, 45 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32

Overview of SST39SF010A-45-4I-NHE by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SST39SF010A-45-4I-NHE by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for SST39SF010A-45-4I-NHE by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SST39SF010A-45-4I-NHE by Microchip Technology Inc

SST39SF010A-45-4I-NHE
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFJ
Package Description
ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
3A991.B.1.A
HTS Code
8542.32.00.51
Samacsys Manufacturer
Microchip
Access Time-Max
45 ns
Command User Interface
YES
Data Polling
YES
Data Retention Time-Min
100
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e3
Length
13.97 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
245
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Type
NOR TYPE
Width
11.43 mm
Want to compare parts?
  1. SST39SF010A-45-4I-NHE
    Microchip Technology Inc
    128K X 8 FLASH 5V PROM, 45 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32
    VS

Alternate Parts for SST39SF010A-45-4I-NHE

This table gives cross-reference parts and alternative options found for SST39SF010A-45-4I-NHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39SF010A-45-4I-NHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT49F001A-45JJ Flash, 128KX8, 45ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation SST39SF010A-45-4I-NHE vs AT49F001A-45JJ
AM29F010B-45JE Flash, 128KX8, 45ns, PQCC32, PLASTIC, MO-052AE, LCC-32 Spansion SST39SF010A-45-4I-NHE vs AM29F010B-45JE
W29C010P-45B Flash, 128KX8, 45ns, PQCC32, PLASTIC, LCC-32 Winbond Electronics Corp SST39SF010A-45-4I-NHE vs W29C010P-45B
SST39SF010A-45-4C-NHE 128K X 8 FLASH 5V PROM, 45 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32 Microchip Technology Inc SST39SF010A-45-4I-NHE vs SST39SF010A-45-4C-NHE
AM29F010B-45JE Flash, 128KX8, 45ns, PQCC32, PLASTIC, LCC-32 AMD SST39SF010A-45-4I-NHE vs AM29F010B-45JE
AM29F010-45JE Flash, 128KX8, 45ns, PQCC32, PLASTIC, LCC-32 AMD SST39SF010A-45-4I-NHE vs AM29F010-45JE
AM29F010-45JC Flash, 128KX8, 45ns, PQCC32, PLASTIC, LCC-32 AMD SST39SF010A-45-4I-NHE vs AM29F010-45JC
AM29F010B-45JI Flash, 128KX8, 45ns, PQCC32, PLASTIC, MO-052AE, LCC-32 Spansion SST39SF010A-45-4I-NHE vs AM29F010B-45JI
AM29F010B-45JD Flash, 128KX8, 45ns, PQCC32, LEAD FREE, PLASTIC, MO-052AAE, LCC-32 Spansion SST39SF010A-45-4I-NHE vs AM29F010B-45JD
M29F010B45K6F 128KX8 FLASH 5V PROM, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics SST39SF010A-45-4I-NHE vs M29F010B45K6F
Part Number Description Manufacturer Compare
AM29F010A-45JE Flash, 128KX8, 45ns, PQCC32, PLASTIC, LCC-32 Spansion SST39SF010A-45-4I-NHE vs AM29F010A-45JE
AM29F010-45JC Flash, 128KX8, 45ns, PQCC32, PLASTIC, LCC-32 AMD SST39SF010A-45-4I-NHE vs AM29F010-45JC
AT49HF010-45JJ Flash, 128KX8, 45ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation SST39SF010A-45-4I-NHE vs AT49HF010-45JJ
AM29F010A-45JE Flash, 128KX8, 45ns, PQCC32, PLASTIC, LCC-32 AMD SST39SF010A-45-4I-NHE vs AM29F010A-45JE
AM29F010B-45JI Flash, 128KX8, 45ns, PQCC32, PLASTIC, MO-052AE, LCC-32 Spansion SST39SF010A-45-4I-NHE vs AM29F010B-45JI
W29C010P-45 Flash, 128KX8, 45ns, PQCC32, PLASTIC, LCC-32 Winbond Electronics Corp SST39SF010A-45-4I-NHE vs W29C010P-45
AM29F010-45JI Flash, 128KX8, 45ns, PQCC32, PLASTIC, LCC-32 Spansion SST39SF010A-45-4I-NHE vs AM29F010-45JI
M29F010B45K6 128KX8 FLASH 5V PROM, 45ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics SST39SF010A-45-4I-NHE vs M29F010B45K6
AT49HF010-45JL Flash, 128KX8, 45ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation SST39SF010A-45-4I-NHE vs AT49HF010-45JL
AM29F010A-45JI Flash, 128KX8, 45ns, PQCC32, PLASTIC, LCC-32 AMD SST39SF010A-45-4I-NHE vs AM29F010A-45JI

Related Parts for SST39SF010A-45-4I-NHE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST39SF010A-45-4I-NHE by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST39SF010A-45-4I-NHE by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of SST39SF010A-45-4I-NHE would you like to use for your alert(s)?
  • Please alert me when SST39SF010A-45-4I-NHE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SST39SF010A-45-4I-NHE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST39SF010A-45-4I-NHE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SST39SF010A-45-4I-NHE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST39SF010A-45-4I-NHE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST39SF010A-45-4I-NHE by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: