Datasheets
AT49F001A-45JJ by: Atmel Corporation

Flash, 128KX8, 45ns, PQCC32, PLASTIC, MS-016AE, LCC-32

Part Details for AT49F001A-45JJ by Atmel Corporation

Overview of AT49F001A-45JJ by Atmel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AT49F001A-45JJ

AT49F001A-45JJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AT49F001A-45JJ Part Data Attributes

AT49F001A-45JJ Atmel Corporation
Buy Now Datasheet
Compare Parts:
AT49F001A-45JJ Atmel Corporation Flash, 128KX8, 45ns, PQCC32, PLASTIC, MS-016AE, LCC-32
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ATMEL CORP
Part Package Code QFJ
Package Description PLASTIC, MS-016AE, LCC-32
Pin Count 32
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 45 ns
JESD-30 Code R-PQCC-J32
JESD-609 Code e3
Length 13.97 mm
Memory Density 1048576 bit
Memory IC Type FLASH
Memory Width 8
Moisture Sensitivity Level 2
Number of Functions 1
Number of Terminals 32
Number of Words 131072 words
Number of Words Code 128000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 128KX8
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified
Seated Height-Max 3.556 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Type NOR TYPE
Width 11.43 mm

Alternate Parts for AT49F001A-45JJ

This table gives cross-reference parts and alternative options found for AT49F001A-45JJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49F001A-45JJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AM29F010B-45JE Flash, 128KX8, 45ns, PQCC32, PLASTIC, MO-052AE, LCC-32 Spansion AT49F001A-45JJ vs AM29F010B-45JE
W29C010P-45B Flash, 128KX8, 45ns, PQCC32, PLASTIC, LCC-32 Winbond Electronics Corp AT49F001A-45JJ vs W29C010P-45B
SST39SF010A-45-4C-NHE 128K X 8 FLASH 5V PROM, 45 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32 Microchip Technology Inc AT49F001A-45JJ vs SST39SF010A-45-4C-NHE
AM29F010B-45JE Flash, 128KX8, 45ns, PQCC32, PLASTIC, LCC-32 AMD AT49F001A-45JJ vs AM29F010B-45JE
AM29F010-45JE Flash, 128KX8, 45ns, PQCC32, PLASTIC, LCC-32 AMD AT49F001A-45JJ vs AM29F010-45JE
AM29F010-45JC Flash, 128KX8, 45ns, PQCC32, PLASTIC, LCC-32 AMD AT49F001A-45JJ vs AM29F010-45JC
AM29F010B-45JI Flash, 128KX8, 45ns, PQCC32, PLASTIC, MO-052AE, LCC-32 Spansion AT49F001A-45JJ vs AM29F010B-45JI
AM29F010B-45JD Flash, 128KX8, 45ns, PQCC32, LEAD FREE, PLASTIC, MO-052AAE, LCC-32 Spansion AT49F001A-45JJ vs AM29F010B-45JD
M29F010B45K6F 128KX8 FLASH 5V PROM, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics AT49F001A-45JJ vs M29F010B45K6F
AT49F001AN-45JJ Flash, 128KX8, 45ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT49F001A-45JJ vs AT49F001AN-45JJ
Part Number Description Manufacturer Compare
AM29F010A-45JE Flash, 128KX8, 45ns, PQCC32, PLASTIC, LCC-32 Spansion AT49F001A-45JJ vs AM29F010A-45JE
SST39SF010A-45-4I-NHE 128K X 8 FLASH 5V PROM, 45 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32 Microchip Technology Inc AT49F001A-45JJ vs SST39SF010A-45-4I-NHE
AM29F010-45JC Flash, 128KX8, 45ns, PQCC32, PLASTIC, LCC-32 AMD AT49F001A-45JJ vs AM29F010-45JC
AT49HF010-45JJ Flash, 128KX8, 45ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT49F001A-45JJ vs AT49HF010-45JJ
AM29F010A-45JE Flash, 128KX8, 45ns, PQCC32, PLASTIC, LCC-32 AMD AT49F001A-45JJ vs AM29F010A-45JE
AM29F010B-45JI Flash, 128KX8, 45ns, PQCC32, PLASTIC, MO-052AE, LCC-32 Spansion AT49F001A-45JJ vs AM29F010B-45JI
W29C010P-45 Flash, 128KX8, 45ns, PQCC32, PLASTIC, LCC-32 Winbond Electronics Corp AT49F001A-45JJ vs W29C010P-45
AM29F010-45JI Flash, 128KX8, 45ns, PQCC32, PLASTIC, LCC-32 Spansion AT49F001A-45JJ vs AM29F010-45JI
M29F010B45K6 128KX8 FLASH 5V PROM, 45ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics AT49F001A-45JJ vs M29F010B45K6
AT49HF010-45JL Flash, 128KX8, 45ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation AT49F001A-45JJ vs AT49HF010-45JL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT49F001A-45JJ by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT49F001A-45JJ by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT49F001A-45JJ would you like to use for your alert(s)?
  • Please alert me when AT49F001A-45JJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT49F001A-45JJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT49F001A-45JJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT49F001A-45JJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT49F001A-45JJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT49F001A-45JJ by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: