Filter Your Search
1 - 3 of 3 results
|
SST39SF010A-45-4I-NHE
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 45 ns | FLASH | YES | YES | 100 | 100000 Write/Erase Cycles | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 100 µA | 35 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | QFJ | ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32 | 32 | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | ||||||
|
SST39SF010A-45-4I-NHE
Silicon Storage Technology
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 8 | 4K | 128KX8 | 5 V | 45 ns | FLASH | YES | YES | 1 | 32 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 35 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | SILICON STORAGE TECHNOLOGY INC | QFJ | ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||
|
SST39SF010A-45-4I-NHE-T
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 8 | 4K | 128KX8 | 5 V | 45 ns | FLASH | YES | YES | 100 | 100000 Write/Erase Cycles | 1 | 32 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 35 µA | 5.5 V | 4.5 V | CMOS | YES | NOR TYPE | HARDWARE/SOFTWARE | R-PQCC-J32 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | LCC-32 | compliant | Microchip |