Part Details for SST26VF064BT-104I/SO by Microchip Technology Inc
Overview of SST26VF064BT-104I/SO by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST26VF064BT-104I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3533
|
Newark | 64Mb 2.3V To 3.6V Sqi Flash Memory 16 Soic .300In T/R Rohs Compliant: Yes |Microchip SST26VF064BT-104I/SO Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3400 | Buy Now |
DISTI #
SST26VF064BT-104I/SOCT-ND
|
DigiKey | IC FLASH 64MBIT SPI/QUAD 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1710 In Stock |
|
$3.3372 / $3.6200 | Buy Now |
DISTI #
SST26VF064BT-104I/
|
Avnet Americas | Flash Serial 3V 64Mbit 64M x 1Bit 16-Pin SOIC T/R - Tape and Reel (Alt: SST26VF064BT-104I/) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.2400 / $3.5100 | Buy Now |
DISTI #
579-T26VF064BT104ISO
|
Mouser Electronics | NOR Flash 64Mb 2.7-3.6V SQI Flash Memory RoHS: Compliant | 1889 |
|
$3.2300 / $3.5100 | Buy Now |
DISTI #
SST26VF064BT-104I/SO
|
Microchip Technology Inc | 64Mb 2.3V TO 3.6V SQI Flash Memory, Projected EOL: 2039-12-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.8900 / $3.5100 | Buy Now |
DISTI #
70571086
|
RS | Flash Memory, 64Mb 2.7-3.6V SQI Flash Memory, | Microchip Technology Inc. SST26VF064BT-104I/SO RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1200 / $3.6800 | RFQ |
|
Future Electronics | SST26VF064B Series 3.6 V 64 Mb (8 M x 8) Industrial Grade Serial Flash - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.2300 / $3.3200 | Buy Now |
|
Onlinecomponents.com | Flash Memory, 64Mb 2.7-3.6V SQI Flash Memory, | Microchip Technology Inc. SST26VF064BT-104I/SO RoHS: Compliant |
485 In Stock |
|
$3.0800 / $3.1800 | Buy Now |
DISTI #
65160118
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2218 | Americas - 400 |
|
$4.1092 / $4.2119 | Buy Now |
DISTI #
SST26VF064BT-104I/
|
Avnet Americas | Flash Serial 3V 64Mbit 64M x 1Bit 16-Pin SOIC T/R - Tape and Reel (Alt: SST26VF064BT-104I/) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.2400 / $3.5100 | Buy Now |
Part Details for SST26VF064BT-104I/SO
SST26VF064BT-104I/SO CAD Models
SST26VF064BT-104I/SO Part Data Attributes:
|
SST26VF064BT-104I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST26VF064BT-104I/SO
Microchip Technology Inc
FLASH 3V PROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000045 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST26VF064BT-104I/SO
This table gives cross-reference parts and alternative options found for SST26VF064BT-104I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26VF064BT-104I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST26VF064B-104I/SO | FLASH 3V PROM | Microchip Technology Inc | SST26VF064BT-104I/SO vs SST26VF064B-104I/SO |
SST26VF064B-104V/SO | FLASH 3V PROM | Microchip Technology Inc | SST26VF064BT-104I/SO vs SST26VF064B-104V/SO |
SST26VF064BT-104-5I-SO | FLASH 2.7V PROM | Microchip Technology Inc | SST26VF064BT-104I/SO vs SST26VF064BT-104-5I-SO |
SST26VF064BT-104V/SO | FLASH 3V PROM | Microchip Technology Inc | SST26VF064BT-104I/SO vs SST26VF064BT-104V/SO |
SST26VF064B-104-5I-SO | FLASH 2.7V PROM | Microchip Technology Inc | SST26VF064BT-104I/SO vs SST26VF064B-104-5I-SO |