Part Details for SST26VF064B-104V/SO by Microchip Technology Inc
Overview of SST26VF064B-104V/SO by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST26VF064B-104V/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y3732
|
Newark | 64Mbit Spi/Sqi Flash, 105C, 2.3V-3.6V 16 Soic .300In Tube Rohs Compliant: Yes |Microchip SST26VF064B-104V/SO Min Qty: 188 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7700 | Buy Now |
DISTI #
SST26VF064B-104V/SO-ND
|
DigiKey | IC FLASH 64MBIT SPI/QUAD 16SOIC Min Qty: 1 Lead time: 9 Weeks Container: Tube |
124 In Stock |
|
$3.7698 / $4.0800 | Buy Now |
DISTI #
SST26VF064B-104V/S
|
Avnet Americas | Flash Memory, Serial NOR, 64 Mbit, 64M x 1bit, 32M x 2bit, 16M x 4bit, SPI, 16 Pins, WSOIC - Rail/Tube (Alt: SST26VF064B-104V/S) RoHS: Compliant Min Qty: 188 Package Multiple: 47 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$3.6600 / $3.9600 | Buy Now |
DISTI #
579-26VF064B-104V/SO
|
Mouser Electronics | NOR Flash 64Mbit SPI/SQI Flash 2.3V-3.6V, 105C RoHS: Compliant | 147 |
|
$3.6600 / $3.9600 | Buy Now |
DISTI #
SST26VF064B-104V/SO
|
Microchip Technology Inc | 64Mb 2.3V TO 3.6V SQI Flash Memory, Projected EOL: 2039-09-15 RoHS: Compliant pbFree: Yes |
3186 Alternates Available |
|
$3.2700 / $3.9600 | Buy Now |
|
Future Electronics | 64Mbit SPI/SQI flash, 105C, 2.3V-3.6V - Package 16 SOIC .300in TUB RoHS: Compliant pbFree: Yes Min Qty: 47 Package Multiple: 47 Container: Tube | 0Tube |
|
$3.5900 / $3.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3149 Factory Stock |
|
$3.3000 / $3.8500 | Buy Now |
|
Ameya Holding Limited | IC: memory, 64Mb, SDI,SPI,SQI, 104MHz, 2.3÷3.6V, SO16, serial | 3186 |
|
RFQ | |
|
NAC | 64Mbit SPI/SQI flash, 105C, 2.3V-3.6V - Package: 16 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 47 Container: Tube | 2538 |
|
$3.3800 / $4.0700 | Buy Now |
DISTI #
SST26VF064B-104V/SO
|
Avnet Silica | Flash Serial 2.5V/3V 64Mbit 64M x 1bit 8ns 16-Pin SOIC Tube (Alt: SST26VF064B-104V/SO) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SST26VF064B-104V/SO
SST26VF064B-104V/SO CAD Models
SST26VF064B-104V/SO Part Data Attributes:
|
SST26VF064B-104V/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST26VF064B-104V/SO
Microchip Technology Inc
FLASH 3V PROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, SOP16,.4 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000045 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST26VF064B-104V/SO
This table gives cross-reference parts and alternative options found for SST26VF064B-104V/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26VF064B-104V/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST26VF064BT-104V/SO | FLASH 3V PROM | Microchip Technology Inc | SST26VF064B-104V/SO vs SST26VF064BT-104V/SO |
SST26VF064BT-104I/SO | FLASH 3V PROM | Microchip Technology Inc | SST26VF064B-104V/SO vs SST26VF064BT-104I/SO |
SST26VF064B-104I/SO | FLASH 3V PROM | Microchip Technology Inc | SST26VF064B-104V/SO vs SST26VF064B-104I/SO |
SST26VF064B-104-5I-SO | FLASH 2.7V PROM | Microchip Technology Inc | SST26VF064B-104V/SO vs SST26VF064B-104-5I-SO |
SST26VF064BT-104-5I-SO | FLASH 2.7V PROM | Microchip Technology Inc | SST26VF064B-104V/SO vs SST26VF064BT-104-5I-SO |