-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLASH 3V PROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1423
|
Newark | Serial Flash, 64Mbit, 104Mhz, Soic-16, Flash Memory Type:Serial Nor, Memory Size:64Mbit, Flash Memory Configuration:8M X 8Bit, Ic Interface Type:Spi, Sqi, Memory Case Style:Soic, No. Of Pins:16Pins, Clock Frequency:104Mhz, Access Rohs Compliant: Yes |Microchip SST26VF064B-104I/SO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$3.3100 / $3.5800 | Buy Now |
DISTI #
23AC9872
|
Newark | Soic 64Mb 2.3V To 3.6V Sqi Flash Memory Rohs Compliant: Yes |Microchip SST26VF064B-104I/SO Min Qty: 47 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9600 / $3.9700 | Buy Now |
DISTI #
SST26VF064B-104I/SO-ND
|
DigiKey | IC FLASH 64MBIT SPI/QUAD 16SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
2146 In Stock |
|
$3.2754 / $3.5400 | Buy Now |
DISTI #
SST26VF064B-104I/S
|
Avnet Americas | Flash Serial-SPI 3.3V 64Mbit 64M x 1bit 16-Pin SOIC - Rail/Tube (Alt: SST26VF064B-104I/S) RoHS: Compliant Min Qty: 235 Package Multiple: 47 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.1800 / $3.4400 | Buy Now |
DISTI #
579-ST26VF064B104ISO
|
Mouser Electronics | NOR Flash 64Mb 2.7-3.6V SQI Flash Memory RoHS: Compliant | 4393 |
|
$3.1800 / $3.4400 | Buy Now |
DISTI #
V99:2348_06508025
|
Arrow Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2218 | Americas - 7 |
|
$2.3490 / $3.1126 | Buy Now |
DISTI #
SST26VF064B-104I/SO
|
Microchip Technology Inc | 64Mb 2.3V TO 3.6V SQI Flash Memory, Projected EOL: 2039-12-05 RoHS: Compliant pbFree: Yes |
1149 Alternates Available |
|
$2.8500 / $3.4400 | Buy Now |
DISTI #
70547846
|
RS | Flash Memory SQI 64Mbit 3.0V 16-Pin SOIC | Microchip Technology Inc. SST26VF064B-104I/SO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Bulk | 1551 |
|
$3.0900 / $3.6300 | Buy Now |
|
Future Electronics | SST26 Series 64 Mb (8 M x 8) 3.6 V Serial Quad I/O (SQI) Flash Memory-SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 47 Package Multiple: 47 Container: Tube | 5123Tube |
|
$3.1200 / $3.3400 | Buy Now |
|
Onlinecomponents.com | Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 2.5V/3V/3.3V - 64Mbit (8M x 8) - 8ns - 8-Pin SOIC - Tube RoHS: Compliant |
1645 In Stock 1927 Factory Stock |
|
$2.8800 / $3.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST26VF064B-104I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST26VF064B-104I/SO
Microchip Technology Inc
FLASH 3V PROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000045 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for SST26VF064B-104I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26VF064B-104I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST26VF064B-104V/SO | FLASH 3V PROM | Microchip Technology Inc | SST26VF064B-104I/SO vs SST26VF064B-104V/SO |
SST26VF064BT-104-5I-SO | FLASH 2.7V PROM | Microchip Technology Inc | SST26VF064B-104I/SO vs SST26VF064BT-104-5I-SO |
SST26VF064BT-104I/SO | FLASH 3V PROM | Microchip Technology Inc | SST26VF064B-104I/SO vs SST26VF064BT-104I/SO |
SST26VF064BT-104V/SO | FLASH 3V PROM | Microchip Technology Inc | SST26VF064B-104I/SO vs SST26VF064BT-104V/SO |
SST26VF064B-104-5I-SO | FLASH 2.7V PROM | Microchip Technology Inc | SST26VF064B-104I/SO vs SST26VF064B-104-5I-SO |