Part Details for SSR1510S.5TXV by Solid State Devices Inc (SSDI)
Overview of SSR1510S.5TXV by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSR1510S.5TXV
SSR1510S.5TXV CAD Models
SSR1510S.5TXV Part Data Attributes:
|
SSR1510S.5TXV
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SSR1510S.5TXV
Solid State Devices Inc (SSDI)
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, HERMETIC SEALED, SMD.5, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | HERMETIC SEALED, SMD.5, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CBCC-N3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 15 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
Alternate Parts for SSR1510S.5TXV
This table gives cross-reference parts and alternative options found for SSR1510S.5TXV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSR1510S.5TXV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16KQ100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, SIMILAR TO TO-247AC (TO-3P), 2 PIN | Nihon Inter Electronics Corporation | SSR1510S.5TXV vs 16KQ100 |
SB15-100SMD05-QR-B | 15A, 100V, SILICON, RECTIFIER DIODE, TO-276AA, HERMETIC SEALED, CERAMIC, SMD-05, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SSR1510S.5TXV vs SB15-100SMD05-QR-B |
SB15-100SMD05-QR-B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, TO-276AA, HERMETIC SEALED, CERAMIC, SMD-05, 3 PIN | TT Electronics Resistors | SSR1510S.5TXV vs SB15-100SMD05-QR-B |
16KQ90B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 90V V(RRM), Silicon, SIMILAR TO TO-247AC (TO-3P), 3 PIN | Nihon Inter Electronics Corporation | SSR1510S.5TXV vs 16KQ90B |
SSR1510S.5 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, HERMETIC SEALED, SMD.5, 3 PIN | Solid State Devices Inc (SSDI) | SSR1510S.5TXV vs SSR1510S.5 |
1N6844U3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, | Microsemi Corporation | SSR1510S.5TXV vs 1N6844U3 |
16KQ90 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 90V V(RRM), Silicon, SIMILAR TO TO-247AC (TO-3P), 2 PIN | Nihon Inter Electronics Corporation | SSR1510S.5TXV vs 16KQ90 |
SSR1510S.5S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, HERMETIC SEALED, SMD.5, 3 PIN | Solid State Devices Inc (SSDI) | SSR1510S.5TXV vs SSR1510S.5S |
JAN1N6844U3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, | Microsemi Corporation | SSR1510S.5TXV vs JAN1N6844U3 |