Part Details for JAN1N6844U3 by Microsemi Corporation
Overview of JAN1N6844U3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for JAN1N6844U3
JAN1N6844U3 CAD Models
JAN1N6844U3 Part Data Attributes:
|
JAN1N6844U3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N6844U3
Microsemi Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-CBCC-N3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 15000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
Alternate Parts for JAN1N6844U3
This table gives cross-reference parts and alternative options found for JAN1N6844U3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6844U3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16KQ100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, SIMILAR TO TO-247AC (TO-3P), 2 PIN | Nihon Inter Electronics Corporation | JAN1N6844U3 vs 16KQ100 |
SB15-100SMD05-QR-B | 15A, 100V, SILICON, RECTIFIER DIODE, TO-276AA, HERMETIC SEALED, CERAMIC, SMD-05, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JAN1N6844U3 vs SB15-100SMD05-QR-B |
SB15-100SMD05-QR-B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, TO-276AA, HERMETIC SEALED, CERAMIC, SMD-05, 3 PIN | TT Electronics Resistors | JAN1N6844U3 vs SB15-100SMD05-QR-B |
16KQ90B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 90V V(RRM), Silicon, SIMILAR TO TO-247AC (TO-3P), 3 PIN | Nihon Inter Electronics Corporation | JAN1N6844U3 vs 16KQ90B |
SSR1510S.5 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, HERMETIC SEALED, SMD.5, 3 PIN | Solid State Devices Inc (SSDI) | JAN1N6844U3 vs SSR1510S.5 |
1N6844U3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, | Microsemi Corporation | JAN1N6844U3 vs 1N6844U3 |
16KQ90 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 90V V(RRM), Silicon, SIMILAR TO TO-247AC (TO-3P), 2 PIN | Nihon Inter Electronics Corporation | JAN1N6844U3 vs 16KQ90 |
SSR1510S.5S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, HERMETIC SEALED, SMD.5, 3 PIN | Solid State Devices Inc (SSDI) | JAN1N6844U3 vs SSR1510S.5S |