Part Details for 1N6844U3 by Microsemi Corporation
Overview of 1N6844U3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N6844U3
1N6844U3 CAD Models
1N6844U3 Part Data Attributes:
|
1N6844U3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N6844U3
Microsemi Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-CBCC-N3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N6844U3
This table gives cross-reference parts and alternative options found for 1N6844U3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6844U3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16KQ100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, SIMILAR TO TO-247AC (TO-3P), 2 PIN | Nihon Inter Electronics Corporation | 1N6844U3 vs 16KQ100 |
SB15-100SMD05-QR-B | 15A, 100V, SILICON, RECTIFIER DIODE, TO-276AA, HERMETIC SEALED, CERAMIC, SMD-05, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N6844U3 vs SB15-100SMD05-QR-B |
SB15-100SMD05-QR-B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, TO-276AA, HERMETIC SEALED, CERAMIC, SMD-05, 3 PIN | TT Electronics Resistors | 1N6844U3 vs SB15-100SMD05-QR-B |
16KQ90B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 90V V(RRM), Silicon, SIMILAR TO TO-247AC (TO-3P), 3 PIN | Nihon Inter Electronics Corporation | 1N6844U3 vs 16KQ90B |
SSR1510S.5 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, HERMETIC SEALED, SMD.5, 3 PIN | Solid State Devices Inc (SSDI) | 1N6844U3 vs SSR1510S.5 |
16KQ90 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 90V V(RRM), Silicon, SIMILAR TO TO-247AC (TO-3P), 2 PIN | Nihon Inter Electronics Corporation | 1N6844U3 vs 16KQ90 |
SSR1510S.5S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, HERMETIC SEALED, SMD.5, 3 PIN | Solid State Devices Inc (SSDI) | 1N6844U3 vs SSR1510S.5S |
JAN1N6844U3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, | Microsemi Corporation | 1N6844U3 vs JAN1N6844U3 |