Part Details for SSI32R117AR-6CP by Silicon Systems Inc
Overview of SSI32R117AR-6CP by Silicon Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Part Details for SSI32R117AR-6CP
SSI32R117AR-6CP CAD Models
SSI32R117AR-6CP Part Data Attributes
|
SSI32R117AR-6CP
Silicon Systems Inc
Buy Now
Datasheet
|
Compare Parts:
SSI32R117AR-6CP
Silicon Systems Inc
Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDIP28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | R-PDIP-T28 | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 10.8 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for SSI32R117AR-6CP
This table gives cross-reference parts and alternative options found for SSI32R117AR-6CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSI32R117AR-6CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA5016DC | IC 6 CHANNEL READ WRITE AMPLIFIER CIRCUIT, CDIP28, CERAMIC, DIP-28, Drive Electronics | National Semiconductor Corporation | SSI32R117AR-6CP vs UA5016DC |
UA1176RPC | 6 CHANNEL READ WRITE AMPLIFIER CIRCUIT, PDIP28, PLASTIC, DIP-28 | Texas Instruments | SSI32R117AR-6CP vs UA1176RPC |
XR-510AR-6CP | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDIP28, PLASTIC, DIP-28 | Exar Corporation | SSI32R117AR-6CP vs XR-510AR-6CP |
ML511RCP-6 | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDIP28, PLASTIC, DIP-28 | RF Micro Devices Inc | SSI32R117AR-6CP vs ML511RCP-6 |
SSI32D534A-CP | Data Synchronizer/Endec, BIPolar, PDIP28 | Silicon Systems Inc | SSI32R117AR-6CP vs SSI32D534A-CP |
SSI32R117A-6CP | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDIP28 | Silicon Systems Inc | SSI32R117AR-6CP vs SSI32R117A-6CP |
XR-511R-6CP | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDIP28, PLASTIC, DIP-28 | Exar Corporation | SSI32R117AR-6CP vs XR-511R-6CP |
SSI32R117-6CP | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDIP28 | Silicon Systems Inc | SSI32R117AR-6CP vs SSI32R117-6CP |
UA1176PC | IC 6 CHANNEL READ WRITE AMPLIFIER CIRCUIT, PDIP28, PLASTIC, DIP-28, Drive Electronics | National Semiconductor Corporation | SSI32R117AR-6CP vs UA1176PC |
SSI32R510A-6CP | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDIP28 | Silicon Systems Inc | SSI32R117AR-6CP vs SSI32R510A-6CP |