-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, -14mT Min, 14mT Max, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F6654
|
Newark | Hall Effect Sensor, Unipolar, To92-3, Hall Effect Type:Unipolar, Output Current:20Ma, Sensor Case Style:To-92, No. Of Pins:3Pins, Supply Voltage Min:3.8V, Supply Voltage Max:30V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Honeywell SS441A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 929 |
|
$3.1900 / $5.4700 | Buy Now |
DISTI #
18J9672
|
Newark | Hall Effect Sensor, Unipolar, 20 Ma, To-92, 3, 3.8 V, 30 V Rohs Compliant: Yes |Honeywell SS441A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1600 / $5.6400 | Buy Now |
DISTI #
480-2001-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
21759 In Stock |
|
$2.6215 / $5.4200 | Buy Now |
DISTI #
785-SS441A
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 20mA Unipolar 5V/9V/ 12V/15V/18V/24V 3Pin RoHS: Compliant | 7264 |
|
$2.3300 / $4.4500 | Buy Now |
DISTI #
70120332
|
RS | Sensor, Unipolar Hall Effect, Digital Position, Radial Lead IC Package | Honeywell SS441A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6900 / $4.0500 | RFQ |
|
Onlinecomponents.com | Honeywell Hall-effect Digital Position Sensor ICs: SS400 Series, Temperature compensated unipolar Hall-effect sensor IC, High sensitivity, Flat TO-92package, Straight leads 14,99 mm [0.59 in]) long, Available in bulk pack of 1000 units per bag RoHS: Compliant |
38128 In Stock |
|
$2.3200 / $3.5200 | Buy Now |
DISTI #
65678814
|
Verical | Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V/24V 3-Pin Bag RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 34550 |
|
$2.3700 / $2.5600 | Buy Now |
DISTI #
60986612
|
Verical | Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V/24V 3-Pin Bag RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2138 | Americas - 7479 |
|
$2.0645 / $2.9345 | Buy Now |
DISTI #
80314613
|
Verical | Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V/24V 3-Pin Bag RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2103 | Americas - 2820 |
|
$3.0703 / $4.6623 | Buy Now |
DISTI #
30615105
|
Verical | Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V/24V 3-Pin Bag RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 2794 |
|
$1.4750 / $3.7875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS441A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SS441A
Honeywell Sensing and Control
Hall Effect Sensor, -14mT Min, 14mT Max, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 1.57 mm | |
Body Height | 2.99 mm | |
Body Length or Diameter | 4.06 mm | |
Housing | PLASTIC | |
Input Mode | UNIPOLAR | |
Magnetic Field Range-Max | 14 mT | |
Magnetic Field Range-Min | -14 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Output | OPEN-COLLECTOR | |
Output Current-Max | 20 mA | |
Output Polarity | INVERTING | |
Output Type | VOLTAGE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.03,50 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 3.8 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for SS441A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS441A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS441A-T2 | Hall Effect Sensor, 2mT Min, 11.5mT Max, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount | Honeywell Sensing and Control | SS441A vs SS441A-T2 |
SS441A-T3 | Hall Effect Sensor, 2mT Min, 11.5mT Max, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount | Honeywell Sensing and Control | SS441A vs SS441A-T3 |