Part Details for SS32 by Taiwan Semiconductor
Overview of SS32 by Taiwan Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4722
|
Newark | Schottky Rectifier, 3A, 20V, Do-214Ab, Repetitive Reverse Voltage Vrrm Max:20V, Forward Current If(Av):3A, Diode Configuration:Single, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Forward Voltage Vf Max:550Mv, Forward Surge Current Rohs Compliant: Yes |Taiwan Semiconductor SS32 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$0.2560 / $0.6280 | Buy Now |
DISTI #
1801-SS32TR-ND
|
DigiKey | DIODE SCHOTTKY 20V 3A DO214AB Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SS32
|
Avnet Americas | 3A, 20V, SCHOTTKY RECTIFIER - Tape and Reel (Alt: SS32) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1312 / $0.1431 | Buy Now |
DISTI #
821-SS32
|
Mouser Electronics | Schottky Diodes & Rectifiers 3A, 20V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.1240 / $0.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1530 | Buy Now |
DISTI #
SS32
|
Avnet Americas | 3A, 20V, SCHOTTKY RECTIFIER - Tape and Reel (Alt: SS32) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1312 / $0.1431 | Buy Now |
DISTI #
2677458RL
|
element14 Asia-Pacific | SCHOTTKY RECTIFIER, 3A, 20V, DO-214AB RoHS: Compliant Min Qty: 100 Container: Reel | 100 |
|
$0.1849 / $0.3691 | Buy Now |
DISTI #
2677458
|
element14 Asia-Pacific | SCHOTTKY RECTIFIER, 3A, 20V, DO-214AB RoHS: Compliant Min Qty: 5 Container: Cut Tape | 100 |
|
$0.1849 / $0.6133 | Buy Now |
DISTI #
2677458
|
Farnell | SCHOTTKY RECTIFIER, 3A, 20V, DO-214AB RoHS: Compliant Min Qty: 5 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 100 |
|
$0.1763 / $0.6686 | Buy Now |
DISTI #
2677458RL
|
Farnell | SCHOTTKY RECTIFIER, 3A, 20V, DO-214AB RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 100 |
|
$0.1763 / $0.3526 | Buy Now |
Part Details for SS32
SS32 CAD Models
SS32 Part Data Attributes:
|
SS32
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS32
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SS32
This table gives cross-reference parts and alternative options found for SS32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRS320T3 | Schottky Power Rectifier, Surface Mount, 3.0 A, 40 V, SMC, 2500-REEL | onsemi | SS32 vs MBRS320T3 |
SK32 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Promax-Johnton Electronic Corporation | SS32 vs SK32 |
SS32HM6 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | SS32 vs SS32HM6 |
SS32R7 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | SS32 vs SS32R7 |
SS32 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Micro Commercial Components | SS32 vs SS32 |
SK32_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB, HALOGEN FREE, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | SS32 vs SK32_R2_00001 |
SK32 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, | International Semiconductor Inc | SS32 vs SK32 |
FM5820 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Formosa Microsemi Co Ltd | SS32 vs FM5820 |
FSSL32TRTB | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | SS32 vs FSSL32TRTB |
MBRS320TRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, LEAD FREE, SIMILAR TO DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SS32 vs MBRS320TRPBF |