Datasheets
SK32 by:

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN

Part Details for SK32 by Promax-Johnton Electronic Corporation

Overview of SK32 by Promax-Johnton Electronic Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for SK32

SK32 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SK32 Part Data Attributes:

SK32 Promax-Johnton Electronic Corporation
Buy Now Datasheet
Compare Parts:
SK32 Promax-Johnton Electronic Corporation Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer PROMAX-JOHNTON CORP
Part Package Code DO-214AB
Package Description PLASTIC, SMC, 2 PIN
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS
Application EFFICIENCY
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 100 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 20 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for SK32

This table gives cross-reference parts and alternative options found for SK32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SK32 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Daco Semiconductor Co Ltd SK32 vs SK32
MBRS320T3 Schottky Power Rectifier, Surface Mount, 3.0 A, 40 V, SMC, 2500-REEL onsemi SK32 vs MBRS320T3
SK32E_R1_00001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor SK32 vs SK32E_R1_00001
SK32-AU_R2_100A2 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN PanJit Semiconductor SK32 vs SK32-AU_R2_100A2
5820SMGE3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-215AB, DO-215AB, 2 PIN Microsemi Corporation SK32 vs 5820SMGE3
SS32HR7 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor SK32 vs SS32HR7
SK32-AU_R1_000A1 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB, HALOGEN FREE, PLASTIC, SMC, 2 PIN PanJit Semiconductor SK32 vs SK32-AU_R1_000A1
CDBC320-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Comchip Technology Corporation Ltd SK32 vs CDBC320-G
SK32-AU_R1_100A1 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN PanJit Semiconductor SK32 vs SK32-AU_R1_100A1
MBRS320 3A, 20 V Schottky Rectifier, 3000-REEL onsemi SK32 vs MBRS320
Part Number Description Manufacturer Compare
SS32-HE3/9AT DIODE 3 A, 20 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode Vishay Semiconductors SK32 vs SS32-HE3/9AT
SK32_R2_10001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN PanJit Semiconductor SK32 vs SK32_R2_10001
SK32 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN SEMIKRON SK32 vs SK32
SS32G Rectifier Diode, Taiwan Semiconductor SK32 vs SS32G
SS32R6 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor SK32 vs SS32R6
SK32-AU_R1_000A1 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB, HALOGEN FREE, PLASTIC, SMC, 2 PIN PanJit Semiconductor SK32 vs SK32-AU_R1_000A1
MBRS320T3G Schottky Power Rectifier, Surface Mount, 3.0 A, 40 V, SMC, 2500-REEL onsemi SK32 vs MBRS320T3G
SK32E Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Suzhou Good-Ark Electronics Co Ltd SK32 vs SK32E
SS32-E3/57T DIODE 3 A, 20 V, SILICON, RECTIFIER DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Rectifier Diode Vishay Semiconductors SK32 vs SS32-E3/57T
FSS32TRTS Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica SK32 vs FSS32TRTS

SK32 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SK32 by Promax-Johnton Electronic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SK32 by Promax-Johnton Electronic Corporation

  • Please alert me when SK32 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SK32 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SK32 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SK32 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SK32.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SK32 by Promax-Johnton Electronic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: