Part Details for SS32 by Micro Commercial Components
Overview of SS32 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS32
SS32 CAD Models
SS32 Part Data Attributes:
|
SS32
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SS32
Micro Commercial Components
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AB | |
Package Description | PLASTIC, SMCJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SS32
This table gives cross-reference parts and alternative options found for SS32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK32 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Daco Semiconductor Co Ltd | SS32 vs SK32 |
MBRS320T3 | Schottky Power Rectifier, Surface Mount, 3.0 A, 40 V, SMC, 2500-REEL | onsemi | SS32 vs MBRS320T3 |
SK32E_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | SS32 vs SK32E_R1_00001 |
SK32-AU_R2_100A2 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | SS32 vs SK32-AU_R2_100A2 |
5820SMGE3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-215AB, DO-215AB, 2 PIN | Microsemi Corporation | SS32 vs 5820SMGE3 |
SS32HR7 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | SS32 vs SS32HR7 |
SK32-AU_R1_000A1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB, HALOGEN FREE, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | SS32 vs SK32-AU_R1_000A1 |
CDBC320-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Comchip Technology Corporation Ltd | SS32 vs CDBC320-G |
SK32-AU_R1_100A1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | SS32 vs SK32-AU_R1_100A1 |
MBRS320 | 3A, 20 V Schottky Rectifier, 3000-REEL | onsemi | SS32 vs MBRS320 |