Part Details for SS210LHRUG by Taiwan Semiconductor
Overview of SS210LHRUG by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SS210LHRUG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS210LHRUG-ND
|
DigiKey | DIODE SCHOTTKY 100V 2A SUB SMA Min Qty: 7200 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2588 / $0.2795 | Buy Now |
DISTI #
SS210LHRUG
|
Avnet Americas | - Tape and Reel (Alt: SS210LHRUG) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ |
Part Details for SS210LHRUG
SS210LHRUG CAD Models
SS210LHRUG Part Data Attributes:
|
SS210LHRUG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS210LHRUG
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SS210LHRUG
This table gives cross-reference parts and alternative options found for SS210LHRUG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS210LHRUG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES2BFSH | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | SS210LHRUG vs ES2BFSH |
PU2BFSH | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | SS210LHRUG vs PU2BFSH |
STPS2H100ZF | 100 V, 2 A SOD-123Flat Power Schottky rectifier | STMicroelectronics | SS210LHRUG vs STPS2H100ZF |
VSS8D2M10-M3/H | Rectifier Diode, | Vishay Intertechnologies | SS210LHRUG vs VSS8D2M10-M3/H |
SS210ALH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SS210LHRUG vs SS210ALH |
SDM2100S1F-7 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | Diodes Incorporated | SS210LHRUG vs SDM2100S1F-7 |
ES2BALH | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SS210LHRUG vs ES2BALH |
SS210LWH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | Taiwan Semiconductor | SS210LHRUG vs SS210LWH |
VSS8D2M10-M3/I | Rectifier Diode, | Vishay Intertechnologies | SS210LHRUG vs VSS8D2M10-M3/I |
STPS2H100ZFY | Automotive 100 V, 2 A SOD123Flat Power Schottky Rectifier | STMicroelectronics | SS210LHRUG vs STPS2H100ZFY |