Part Details for SS19LH by Taiwan Semiconductor
Overview of SS19LH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SS19LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SS19LHTR-ND
|
DigiKey | 1A, 90V, SCHOTTKY RECTIFIER Min Qty: 20000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0698 / $0.0845 | Buy Now |
DISTI #
SS19LH
|
Avnet Americas | Diode Schottky 90V 1A 2-Pin Sub SMA T/R - Tape and Reel (Alt: SS19LH) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0680 / $0.0756 | Buy Now |
DISTI #
821-SS19LH
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A, 90V, Schottky Rectifier RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0831 | Buy Now |
DISTI #
SS19LH
|
EBV Elektronik | Diode Schottky 90V 1A 2-Pin Sub SMA T/R (Alt: SS19LH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SS19LH
SS19LH CAD Models
SS19LH Part Data Attributes:
|
SS19LH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS19LH
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 90V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SS19LH
This table gives cross-reference parts and alternative options found for SS19LH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS19LH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B190BQ-13-F | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | SS19LH vs B190BQ-13-F |
SK19 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), | Galaxy Microelectronics | SS19LH vs SK19 |
SL19A | Rectifier Diode, | Surge Components Inc | SS19LH vs SL19A |
SS19 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | MERITEK Electronics Corporation | SS19LH vs SS19 |
FSS19WTRTB | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, | Fagor Electrónica | SS19LH vs FSS19WTRTB |
FSS19WHE3TRTB | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, | Fagor Electrónica | SS19LH vs FSS19WHE3TRTB |
SMS190 | Rectifier Diode, | Galaxy Microelectronics | SS19LH vs SMS190 |
SDB19 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), | Taiwan Semiconductor | SS19LH vs SDB19 |
LS19 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | SS19LH vs LS19 |
SK19E | Rectifier Diode, | Surge Components Inc | SS19LH vs SK19E |