Part Details for SMS190 by Galaxy Microelectronics
Overview of SMS190 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SMS190
SMS190 CAD Models
SMS190 Part Data Attributes:
|
SMS190
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SMS190
Galaxy Microelectronics
Rectifier Diode,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.79 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 90 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for SMS190
This table gives cross-reference parts and alternative options found for SMS190. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS190, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B190BQ-13-F | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | SMS190 vs B190BQ-13-F |
SK19 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), | Galaxy Microelectronics | SMS190 vs SK19 |
SL19A | Rectifier Diode, | Surge Components Inc | SMS190 vs SL19A |
SS19 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | MERITEK Electronics Corporation | SMS190 vs SS19 |
FSS19WTRTB | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, | Fagor Electrónica | SMS190 vs FSS19WTRTB |
FSS19WHE3TRTB | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, | Fagor Electrónica | SMS190 vs FSS19WHE3TRTB |
SDB19 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), | Taiwan Semiconductor | SMS190 vs SDB19 |
LS19 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | SMS190 vs LS19 |
SK19E | Rectifier Diode, | Surge Components Inc | SMS190 vs SK19E |
MBR19AFC_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 90V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | SMS190 vs MBR19AFC_R1_00001 |